100 PPM SSXO Oscillators

Results: 1 023
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime SIT9001AI-44-33E3-6.00000T
SiTime SSXO Oscillators 6MHz +-100ppm 3.3V +-.25% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 6 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Center Spread 0.25 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E3-8.00000T
SiTime SSXO Oscillators 8MHz +-100ppm 3.3V +-.25% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 8 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Center Spread 0.25 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E4-100.00000T
SiTime SSXO Oscillators 100MHz +-100ppm 3.3V Dn 2% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 100 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E4-106.25000T
SiTime SSXO Oscillators 106.25MHz +-100ppm 3.3V Dn 2% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 106.25 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E4-125.00000T
SiTime SSXO Oscillators 125MHz +-100ppm 3.3V Dn 2% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 125 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E4-4.00000T
SiTime SSXO Oscillators 4MHz +-100ppm 3.3V Dn 2% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 4 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E4-5.00000T
SiTime SSXO Oscillators 5MHz +-100ppm 3.3V Dn 2% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 5 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E4-6.00000T
SiTime SSXO Oscillators 6MHz +-100ppm 3.3V Dn 2% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 6 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E4-8.00000T
SiTime SSXO Oscillators 8MHz +-100ppm 3.3V Dn 2% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 8 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 2 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E5-100.00000T
SiTime SSXO Oscillators 100MHz +-100ppm 3.3V Dn 1% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 100 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E5-106.25000T
SiTime SSXO Oscillators 106.25MHz +-100ppm 3.3V Dn 1% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 106.25 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E5-125.00000T
SiTime SSXO Oscillators 125MHz +-100ppm 3.3V Dn 1% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 125 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E5-4.00000T
SiTime SSXO Oscillators 4MHz +-100ppm 3.3V Dn 1% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 4 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E5-5.00000T
SiTime SSXO Oscillators 5MHz +-100ppm 3.3V Dn 1% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 5 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E5-6.00000T
SiTime SSXO Oscillators 6MHz +-100ppm 3.3V Dn 1% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 6 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E5-8.00000T
SiTime SSXO Oscillators 8MHz +-100ppm 3.3V Dn 1% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 8 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread - 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E6-100.00000T
SiTime SSXO Oscillators 100MHz +-100ppm 3.3V Dn 5% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 100 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E6-106.25000T
SiTime SSXO Oscillators 106.25MHz +-100ppm 3.3V Dn 5% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 106.25 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E6-125.00000T
SiTime SSXO Oscillators 125MHz +-100ppm 3.3V Dn 5% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 125 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E6-4.00000T
SiTime SSXO Oscillators 4MHz +-100ppm 3.3V Dn 5% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 4 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E6-5.00000T
SiTime SSXO Oscillators 5MHz +-100ppm 3.3V Dn 5% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 5 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E6-6.00000T
SiTime SSXO Oscillators 6MHz +-100ppm 3.3V Dn 5% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 6 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel
SiTime SIT9001AI-44-33E6-8.00000T
SiTime SSXO Oscillators 8MHz +-100ppm 3.3V Dn 5% From Ctr Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SSXO 8 MHz 100 PPM 15 pF 3.3 V 2.97 V 3.63 V Down Spread 0.5 % SMD/SMT - 40 C + 85 C 7 mm 5 mm Reel