50 PPM SSXO Oscillators

Results: 5 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Epson Timing SSXO Oscillators SG-9101CE 40.0000M-C02PHACA0: MHZ SPXO 1.62V 3.63V CTR +/-0.25% OE -40 105C 1K T/R Non-Stocked Lead-Time 16 Weeks
Reel
1,49 €
1,48 €
1,47 €
Min.: 1 000
Mult.: 1 000
: 1 000
SSXO 40 MHz 50 PPM 15 pF 1.8 V 1.62 V 1.98 V CMOS Center Spread 0.25 % SMD/SMT - 40 C + 105 C 3.2 mm 2.5 mm 1 mm Reel
Epson Timing SSXO Oscillators SG-9101CG 33.3333M-C10PHAAAX: MHZ SPXO 1.62V 3.63V CTR +/-1.0% OE -40 105C ANY TR Non-Stocked Lead-Time 17 Weeks
8,58 €
7,83 €
7,51 €
7,29 €
Min.: 100
Mult.: 1
SSXO 33.3333 MHz 50 PPM 15 pF 1.8 V 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 0.7 mm Bulk
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 14.7456MHz, ST, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,07 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 14.7456 MHz 50 PPM 3.3 V LVCMOS Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators Non-Stocked
Cut Tape
2,29 €
1,98 €
1,87 €
1,81 €
Reel
1,54 €
Min.: 1
Mult.: 1
: 250
SSXO 24 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 1.8V, 20MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,07 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 20 MHz 50 PPM 1.8 V Center Spread 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 1.8V, 52MHz, SD, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 52 MHz 50 PPM 1.8 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 2.8V, 24MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,06 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 24 MHz 50 PPM 2.8 V Center Spread 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 2.8V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 12 MHz 50 PPM 2.8 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 32MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 32 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 50MHz, OE, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,06 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 50 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 12 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 40MHz, SD, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,10 €
2,99 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 40 MHz 50 PPM 1.8 V Down Spread - 1 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 40MHz, ST, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,10 €
2,99 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 40 MHz 50 PPM 1.8 V Down Spread - 1 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 2.8V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 12 MHz 50 PPM 2.8 V Down Spread - 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 27MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,06 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 27 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 12.5MHz, SD, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,10 €
2,99 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 12.5 MHz 50 PPM 3.3 V LVCMOS Down Spread - 1 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, SD, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 8 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread - 1 % SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 20MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,06 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 20 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 1MHz, OE, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,10 €
3,06 €
2,88 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 1 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS Down Spread - 0.5 % SMD/SMT - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 33MHz, ST, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,06 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 33 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 12 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 2.8V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,20 €
2,98 €
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 12 MHz 50 PPM 2.8 V Down Spread - 0.5 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 16MHz, SD, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
2,82 €
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 16 MHz 50 PPM 3.3 V Center Spread 0.25 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 33MHz, OE, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
2,82 €
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 33 MHz 50 PPM 3.3 V Center Spread 0.25 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 53MHz, ST, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
2,82 €
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 53 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel