50 PPM SSXO Oscillators

Results: 5 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 12MHz, SD, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,20 €
2,98 €
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 12 MHz 50 PPM 3.3 V Center Spread 0.25 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 65MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,34 €
3,33 €
3,27 €
3,14 €
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 65 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 2.8V, 12MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,20 €
2,98 €
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.75 mm 12 MHz 50 PPM 2.8 V Down Spread - 0.5 % - 20 C + 70 C 7 mm 5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 74MHz, SD, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
2,82 €
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 74 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 25MHz, OE, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
2,82 €
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.9 mm 25 MHz 50 PPM 3.3 V Center Spread 0.25 % - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel
SiTime SSXO Oscillators 25MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 24 Weeks
Reel
3,77 €
3,69 €
Min.: 250
Mult.: 250
: 250
SSXO 25 MHz 50 PPM 15 pF 1.8 V 1.71 V 1.89 V LVCMOS Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators 25MHz 3.3Volt 50ppm -40C to 85C Non-Stocked Lead-Time 24 Weeks
Reel
3,69 €
3,43 €
Min.: 250
Mult.: 250
: 250
SSXO 25 MHz 50 PPM 15 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 25MHz, SD, -0.50%, T&R Non-Stocked
Reel
1,39 €
Min.: 3 000
Mult.: 3 000
: 3 000
SSXO 25 MHz 50 PPM 60 pF 3.3 V 2.97 V 3.63 V LVCMOS, LVTTL Down Spread - 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 80MHz, OE, 0.25 , Default Non-Stocked Lead-Time 24 Weeks
Reel
5,23 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 80 MHz 50 PPM 3.3 V Center Spread 0.25 % - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 3225, 50ppm, 2.8V, 25MHz, OE, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,76 €
3,67 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 25 MHz 50 PPM 2.8 V Center Spread 0.25 % - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, SD, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,77 €
3,69 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 8 MHz 50 PPM 3.3 V Center Spread 0.25 % - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 33MHz, OE, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,39 €
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 33 MHz 50 PPM 3.3 V Center Spread 0.25 % - 40 C + 85 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 2.8V, 3.6MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 3.6 MHz 50 PPM 2.8 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 3.6MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 3.6 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 33.33333MHz, SD, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,06 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 33.33333 MHz 50 PPM 3.3 V LVCMOS Down Spread - 1 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 46.08MHz, SD, -1.0%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,06 €
Min.: 250
Mult.: 250
: 250
SSXO 2.5 mm x 2 mm x 0.75 mm 46.08 MHz 50 PPM 3.3 V LVCMOS Down Spread - 1 % - 20 C + 70 C 2.5 mm 2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 1.29MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,10 €
2,99 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 1.29 MHz 50 PPM 3.3 V LVCMOS Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 3.6MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,12 €
2,91 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 3.6 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 66.66MHz, SD, -0.50%, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,13 €
3,05 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 66.66 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 17.0607MHz, OE, 0.25 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,07 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 17.0607 MHz 50 PPM 3.3 V LVCMOS Center Spread 0.25 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 52.494MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
3,14 €
3,06 €
Min.: 250
Mult.: 250
: 250
SSXO 3.2 mm x 2.5 mm x 0.75 mm 52.494 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 3.2 mm 2.5 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 3.6MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,20 €
2,98 €
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 3.6 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 54.48MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
2,82 €
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 54.48 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 71.901MHz, OE, 0.50 , 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 24 Weeks
Reel
2,82 €
Min.: 250
Mult.: 250
: 250
SSXO 5 mm x 3.2 mm x 0.75 mm 71.901 MHz 50 PPM 3.3 V Center Spread 0.5 % - 20 C + 70 C 5 mm 3,2 mm 0.75 mm Reel
SiTime SSXO Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 3.6MHz, ST, -0.50%, Default Non-Stocked Lead-Time 24 Weeks
Reel
3,20 €
2,98 €
Min.: 250
Mult.: 250
: 250
SSXO 7 mm x 5 mm x 0.75 mm 3.6 MHz 50 PPM 3.3 V Down Spread - 0.5 % - 20 C + 70 C 7 mm 5 mm 0.75 mm Reel