- 40 C SSXO Oscillators

Results: 1 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SSXO Oscillators 24MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 25MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 25 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 27MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 27 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 3.6864MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 3.6864 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 30MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 30 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 32.768MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 32.768 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 32MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 32 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 33.333MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 33.333 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 33MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 33 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 40 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 48MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 48 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 50MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 50 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 5MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 5 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 60MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 60 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 64MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 64 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 66.66667MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 66.66667 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 66MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 66 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 75MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 75 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 8MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 8 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 2.048MHz 3.3Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 2.048 MHz 50 PPM 15 pF 3.3 V 3.3 V 3.3 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 100MHz 2.5Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 100 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 106.25MHz 2.5Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 106.25 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 10MHz 2.5Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 10 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 125MHz 2.5Volts 50ppm +-1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 125 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Center Spread 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel