- 40 C SSXO Oscillators

Results: 1 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Operating Supply Voltage Supply Voltage - Min Supply Voltage - Max Output Format Spread Type Spread Tolerance Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime SSXO Oscillators 80MHz 2.5Volts 50ppm -1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread - 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 8MHz 2.5Volts 50ppm -1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 8 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread - 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 2.048MHz 2.5Volts 50ppm -1% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 2.048 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread - 1 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 100MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 100 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 106.25MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 106.25 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 10MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 10 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 125MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 125 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 12MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 12 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 13.56MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 13.56 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 14.31818MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 14.31818 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 16MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 16 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 20MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 20 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 24.576MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24.576 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 24MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 24 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 25MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 25 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 27MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 27 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 33.333MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 33.333 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 40MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 40 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 48MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 48 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 4MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 4 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 50MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 50 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 75MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 75 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 8MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 8 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 2.048MHz 2.5Volts 50ppm -.5% fr Ctr Non-Stocked
Min.: 1
Mult.: 1
: 250

SSXO 2.048 MHz 50 PPM 15 pF 2.5 V 2.5 V 2.5 V LVCMOS Down Spread 0.5 % SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel