ABRACON Standard Clock Oscillators

Results: 14 003
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 11.0592MHz 30ppm -20 C - 70 C CMOS 5V 124In Stock
4,52 €
3,90 €
3,70 €
3,67 €
Min.: 1
Mult.: 1
Standard Oscillators Half Size 11.0592 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators 8.0 MHZ 3.3V 50PPM -40+85C 1 001In Stock
Cut Tape
0,955 €
0,821 €
0,777 €
0,714 €
Reel
0,627 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C 1 019In Stock
Cut Tape
0,912 €
0,783 €
0,74 €
0,68 €
Reel
0,548 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C 645In Stock
Cut Tape
0,912 €
0,783 €
0,74 €
0,68 €
Reel
0,546 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 25 MHz 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 30MHz 25ppm -40 C - 85 C CMOS 3.3V 142In Stock
Cut Tape
0,912 €
0,783 €
0,74 €
0,68 €
Reel
0,544 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 30 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators 18.432 MHZ 1 828In Stock
Cut Tape
0,912 €
0,783 €
0,74 €
0,68 €
Reel
0,54 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 4MHz 50ppm -40 C - 85 C CMOS 2.5V 953In Stock
Cut Tape
1,28 €
1,12 €
1,06 €
0,972 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 50ppm -40 C - 85 C CMOS 2.5V 995In Stock
Cut Tape
0,912 €
0,783 €
0,74 €
0,68 €
Reel
0,544 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 74.175824MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 29In Stock
8,39 €
7,35 €
6,24 €
5,99 €
Min.: 1
Mult.: 1
Standard Oscillators 7 mm x 5 mm 74.175824 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 50.000MHz SMD 5.0mm x 7.0mm 20ppm -10 C to +70 C 965In Stock
Cut Tape
1,95 €
1,69 €
1,60 €
1,47 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape
ABRACON ISM95-3251AH-33.333MHZ
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33.333MHz 25ppm -40 C - 85 C CMOS 3.3V 1 710In Stock
Cut Tape
1,45 €
1,28 €
1,19 €
1,11 €
Reel
0,85 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators ISM95 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 12.000MHz SMD 3.2mm x 5.0mm 25ppm -40 C to +85 C 696In Stock
Cut Tape
2,24 €
1,94 €
1,83 €
1,68 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 12 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 18.432MHz 30ppm -20 C - 70 C CMOS 5V 855In Stock
4,52 €
3,90 €
3,69 €
3,53 €
Min.: 1
Mult.: 1
Standard Oscillators Full Size 18.432 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 16MHz 25ppm -40 C - 85 C CMOS 1.6V - 3.63V 1 689In Stock
Cut Tape
0,955 €
0,832 €
0,754 €
0,723 €
Reel
0,595 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 16 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDDV Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 3.6864MHz 100ppm -40 C - 85 C CMOS 3.3V 1 134In Stock
Cut Tape
1,38 €
1,20 €
1,09 €
1,05 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 75MHz 100ppm -40 C - 85 C CMOS 3.3V 897In Stock
Cut Tape
1,39 €
1,21 €
1,14 €
1,06 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 75 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 120MHz 25ppm -40 C - 85 C HCSL 3.3V 812In Stock
Cut Tape
4,52 €
3,90 €
3,70 €
3,54 €
Reel
3,09 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 120 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 150MHz 25ppm -40 C - 85 C HCSL 3.3V 672In Stock
Cut Tape
4,52 €
3,90 €
3,70 €
3,54 €
Reel
3,09 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 150 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 18.432 MHZ 1 868In Stock
Cut Tape
0,894 €
0,778 €
0,706 €
0,677 €
Reel
0,525 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 100ppm -20 C - 70 C CMOS 3.3V 1 838In Stock
Cut Tape
0,894 €
0,778 €
0,706 €
0,677 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 25 MHz 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 80MHz 100ppm -40 C - 85 C CMOS 3.3V 871In Stock
Cut Tape
1,79 €
1,56 €
1,41 €
1,35 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 80 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC 24MHz Continuous Volt 7050 package SMD 891In Stock
Cut Tape
1,66 €
1,44 €
1,31 €
1,26 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 24 MHz 500 PPM 1.6 V 3.63 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASVDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC LVPECL 3.3V 219In Stock
5,84 €
5,05 €
4,79 €
4,60 €
Min.: 1
Mult.: 1
Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 122.88MHz A+/-25ppm -40AC ~ 85AC LVPECL 2.5V 166In Stock
5,21 €
4,58 €
4,38 €
4,22 €
Min.: 1
Mult.: 1
Standard Oscillators 3.2 mm x 2.5 mm 122.88 MHz 25 PPM 2.37 V 2.62 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 0.032768MHz 25ppm -40 C - 85 C CMOS 2.5V 987In Stock
Cut Tape
1,62 €
1,40 €
1,37 €
1,23 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASAK Reel, Cut Tape, MouseReel