IQD Standard Clock Oscillators

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -10C +70C Non-Stocked
Cut Tape
1,06 €
0,912 €
0,869 €
0,791 €
Reel
0,639 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-41 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 3.3V 50ppm -10C +70C Non-Stocked
Reel
3,69 €
Min.: 1 000
Mult.: 1 000
: 1 000
Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) IQXO-660 Reel
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C +85C Non-Stocked
4,76 €
Min.: 500
Mult.: 100
Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) IQXO-661 Bulk
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C +85C Non-Stocked
Reel
3,69 €
Min.: 1 000
Mult.: 1 000
: 1 000
Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) IQXO-661 Reel
IQD Standard Clock Oscillators 20MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 22 Weeks
Reel
0,854 €
Min.: 3 000
Mult.: 3 000
: 3 000
20 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Reel
0,809 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 20 MHz 2.97 V 3.63 V CFPS-39 Reel
IQD Standard Clock Oscillators 32.7680kHz 1.8V 30ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Reel
0,937 €
0,903 €
Min.: 3 000
Mult.: 3 000
: 3 000
32.768 MHz 30 PPM 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C CFPS-107 Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 30ppm -40C + 85C Non-Stocked
Reel
0,877 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm 0C +70C Non-Stocked Lead-Time 22 Weeks
Reel
0,814 €
Min.: 3 000
Mult.: 3 000
: 3 000
25 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 40MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Reel
0,894 €
Min.: 3 000
Mult.: 3 000
: 3 000
40 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 32MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Reel
0,894 €
Min.: 3 000
Mult.: 3 000
: 3 000
32 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 48MHz 1.8V 25ppm -10C +70C Non-Stocked
1,30 €
1,13 €
1,07 €
0,98 €
Min.: 1
Mult.: 1
Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Cut Tape
IQD Standard Clock Oscillators 4MHz 1.8V 30ppm -20C +70C Non-Stocked
Reel
2,43 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1.6 mm x 1.2 mm 4 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQX0-642 Reel
IQD Standard Clock Oscillators 6MHz 3.3V 50ppm -40C +85C Non-Stocked
3,16 €
2,73 €
2,61 €
2,21 €
Min.: 1
Mult.: 1
Standard Oscillators 7.5 mm x 5 mm 6 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) IQXO-71 Bulk
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -40C +85C Non-Stocked
1,40 €
1,22 €
1,16 €
1,07 €
Min.: 1
Mult.: 1
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Cut Tape
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -40C +85C Non-Stocked
Reel
0,679 €
0,654 €
Min.: 1 000
Mult.: 1 000
: 1 000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Reel
IQD Standard Clock Oscillators 6MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Reel
0,814 €
Min.: 3 000
Mult.: 3 000
: 3 000
6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 8.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
2,51 €
Min.: 3 000
Mult.: 100
Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQXO-640 Cut Tape
IQD Standard Clock Oscillators 8.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Reel
2,51 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1.6 mm x 1.2 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQXO-640 Reel
IQD Standard Clock Oscillators 4MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Reel
0,877 €
0,839 €
Min.: 3 000
Mult.: 3 000
: 3 000
4 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C IQXO-791 Reel
IQD Standard Clock Oscillators 25MHz 1.8V 50ppm -40C +85C Non-Stocked
1,26 €
1,09 €
1,07 €
0,894 €
Min.: 1
Mult.: 1
Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) CFPS-36 Bulk
IQD Standard Clock Oscillators 50.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Reel
2,51 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1.6 mm x 1.2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQXO-640 Reel
IQD Standard Clock Oscillators 24.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
2,51 €
Min.: 3 000
Mult.: 100
Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQXO-642 Cut Tape
IQD Standard Clock Oscillators 16MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Reel
0,795 €
Min.: 3 000
Mult.: 3 000
: 3 000
16 MHz 50 PPM 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C IQXO-794 Reel
IQD Standard Clock Oscillators 125MHz 1.8V 50ppm -40C +85C Non-Stocked
1,68 €
1,60 €
1,54 €
1,44 €
Min.: 500
Mult.: 100
Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) CFPS-31 Bulk