IQD Standard Clock Oscillators

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators IQXO-984 CMOS +/-30ppm -20 to 70C 3.3V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Reel
2,35 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 30 PPM 15 pF CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm IQXO-984 Reel
IQD Standard Clock Oscillators IQXO-984 CMOS +/-50ppm -40 to 85C 3.3V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Reel
2,37 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) IQXO-984 Reel
IQD Standard Clock Oscillators IQXO-985 CMOS +/-30ppm -20 to 70C 2.5V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Reel
2,35 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 30 PPM 15 pF CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) IQXO-985 Reel
IQD Standard Clock Oscillators IQXO-985 CMOS +/-50ppm -40 to 85C 2.5V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Reel
2,37 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) IQXO-985 Reel
IQD Standard Clock Oscillators IQXO-986 CMOS +/-50ppm -40 to 85C 1.8V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Reel
2,27 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) IQXO-986 Reel
IQD Standard Clock Oscillators 12.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
1,78 €
1,69 €
1,63 €
1,54 €
Min.: 500
Mult.: 100
Standard Oscillators 12 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape
IQD Standard Clock Oscillators 12.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm Non-Stocked
Reel
1,48 €
1,43 €
Min.: 1 000
Mult.: 1 000
: 1 000
Standard Oscillators 12 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Reel
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm Non-Stocked
1,81 €
1,57 €
1,53 €
1,29 €
Min.: 1
Mult.: 1
Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.5 x 2.0 x 0.95mm Non-Stocked
Reel
0,903 €
0,869 €
Min.: 1 000
Mult.: 1 000
: 1 000
Standard Oscillators 16 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 CFPS-56 AUTO Reel
IQD Standard Clock Oscillators 26MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Reel
0,854 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 26 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) CFPS-39 Reel
IQD Standard Clock Oscillators CMOS 25ppm -40 to 85C 3.3V Non-Stocked
Reel
0,809 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators CFPS-39 Reel
IQD Standard Clock Oscillators 32.7680kHz 3.3V 30ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Reel
0,972 €
0,929 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-402 Reel
IQD Standard Clock Oscillators 32.7680kHz 1.8V 30ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Reel
0,972 €
0,929 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 32.768 kHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) IQXO-404 Reel
IQD Standard Clock Oscillators 0.032768MHz 2.5 X 2.0mm Non-Stocked Lead-Time 22 Weeks
Reel
0,937 €
0,903 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 32.768 kHz 30 PPM 15 pF 3.135 V 3.645 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2.5 mm (0.098 in) 0.95 mm (0.037 in) CFPS-109 Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 30ppm -40C + 85C Non-Stocked
Reel
0,877 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 30 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-109 Reel
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C + 105C Non-Stocked
Reel
3,41 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) IQXO-618-25 Reel
IQD Standard Clock Oscillators 5MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 22 Weeks
Reel
0,814 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 5 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-791 Reel
IQD Standard Clock Oscillators IQXO-691 3225-12 26.0MHz 1.2V +/-50ppm -40C / +85C CMOS Non-Stocked Lead-Time 18 Weeks
Reel
1,61 €
Min.: 3 000
Mult.: 3 000
: 3 000
IQXO-691 3225-12 Reel
IQD Standard Clock Oscillators IQXO-691 3225-12 27.0MHz 1.2V +/-50ppm -40C / +85C CMOS Non-Stocked Lead-Time 18 Weeks
Reel
1,77 €
1,73 €
Min.: 1
Mult.: 1
: 3 000
IQXO-691 3225-12 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 3225-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 18 Weeks
Reel
1,61 €
1,60 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1210 (3225 metric) 40 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-691 3225-12 Reel
IQD Standard Clock Oscillators IQXO-691 3225-09 24.0MHz 0.9V +/-50ppm -40C / +85C CMOS Non-Stocked Lead-Time 18 Weeks
Reel
1,73 €
1,68 €
Min.: 3 000
Mult.: 3 000
: 3 000
IQXO-691 3225-09 Reel
IQD Standard Clock Oscillators IQXO-691 3225-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 18 Weeks
Reel
1,73 €
1,68 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1210 (3225 metric) 26 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-691 3225-09 Reel
IQD Standard Clock Oscillators IQXO-691 3225-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 18 Weeks
Reel
1,73 €
1,68 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1210 (3225 metric) 27 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-691 3225-09 Reel
IQD Standard Clock Oscillators IQXO-691 3225-09 CMOS +/-50ppm -40 to 85C 0.9V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 18 Weeks
Reel
1,73 €
1,68 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1210 (3225 metric) 40 MHz 50 PPM 15 pF 855 mV 945 mV CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) IQXO-691 3225-09 Reel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 Non-Stocked Lead-Time 18 Weeks
Reel
1,80 €
1,79 €
Min.: 3 000
Mult.: 3 000
: 3 000
Standard Oscillators 1008 (2520 metric) 24 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel