IQD Standard Clock Oscillators

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm 1 829In Stock
Cut Tape
1,71 €
1,50 €
1,35 €
1,30 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 32 MHz 50 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1 406In Stock
Cut Tape
1,54 €
1,34 €
1,21 €
1,17 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 24 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 3 897In Stock
Cut Tape
1,54 €
1,34 €
1,21 €
1,17 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 8 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 50.0MHz 5.0 x 3.2 x 1.3mm 2 020In Stock
Cut Tape
1,64 €
1,43 €
1,32 €
1,24 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 50 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-9 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 13.56MHz 5V 100ppm -40C +85C 1 338In Stock
Cut Tape
1,71 €
1,50 €
1,35 €
1,30 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 13.56 MHz 100 PPM 4.5 V 5.5 V HCMOS, TTL SMD/SMT CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 178In Stock
Cut Tape
4,07 €
3,46 €
3,22 €
2,15 €
Reel
1,80 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 1008 (2520 metric) 26 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-69 6.0MHz 3.3V +/-50ppm -40C / +85C CMOS 181In Stock
Cut Tape
2,43 €
2,27 €
2,14 €
2,06 €
Reel
1,69 €
Min.: 1
Mult.: 1
: 1 000
CFPS-69 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators CFPS-69 50.0MHz 3.3V +/-50ppm -40C / +85C CMOS 129In Stock
Cut Tape
2,65 €
2,30 €
2,12 €
2,00 €
Reel
1,66 €
Min.: 1
Mult.: 1
: 1 000
CFPS-69 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 3225-12 24.0MHz 1.2V +/-50ppm -40C / +85C CMOS 674In Stock
3 000Expected 08/12/2026
Cut Tape
2,62 €
2,28 €
2,07 €
1,99 €
Reel
1,61 €
Min.: 1
Mult.: 1
: 3 000
IQXO-691 3225-12 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 3225-12 25.0MHz 1.2V +/-50ppm -40C / +85C CMOS 274In Stock
6 000On Order
Cut Tape
2,62 €
2,28 €
2,07 €
1,99 €
Reel
1,70 €
Min.: 1
Mult.: 1
: 3 000
IQXO-691 3225-12 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 2 629In Stock
Cut Tape
1,49 €
1,30 €
1,18 €
1,13 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-107 Reel, Cut Tape
IQD Standard Clock Oscillators 32.7680kHz 2.6 x 2.1 x 0.95mm 1 423In Stock
3 000Expected 17/11/2026
Cut Tape
1,49 €
1,30 €
1,18 €
1,13 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) CFPS-109 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 3.2 x 2.5 x 1.2mm 3 070In Stock
Cut Tape
1,31 €
1,14 €
1,06 €
0,998 €
Reel
0,804 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 48 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 16.0MHz 3.2 x 2.5 x 1.2mm 2 705In Stock
Cut Tape
1,28 €
1,12 €
1,01 €
0,972 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 16 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 30.0MHz 3.2 x 2.5 x 1.2mm 2 766In Stock
Cut Tape
1,28 €
1,12 €
1,01 €
0,972 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 30 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 40.0MHz 3.2 x 2.5 x 1.2mm 1 948In Stock
Cut Tape
1,28 €
1,12 €
1,01 €
0,972 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 2 000In Stock
Cut Tape
1,28 €
1,12 €
1,01 €
0,972 €
Reel
0,788 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1 733In Stock
Cut Tape
1,37 €
1,20 €
1,08 €
1,04 €
Reel
0,814 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C CFPS-39 Reel, Cut Tape
IQD Standard Clock Oscillators 8MHz 3.3V 50ppm -40C +85C 5 326In Stock
Cut Tape
1,41 €
1,23 €
1,12 €
1,07 €
Reel
0,816 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-791 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 80MHz 3.3V 100ppm -40C +85C 236In Stock
Cut Tape
3,40 €
2,93 €
2,79 €
2,67 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 80 MHz 100 PPM 2.97 V 3.63 V SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm 863In Stock
Cut Tape
1,71 €
1,50 €
1,35 €
1,30 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 10 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 1 130In Stock
Cut Tape
1,71 €
1,50 €
1,35 €
1,30 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 853In Stock
2 000Expected 17/11/2026
Cut Tape
1,59 €
1,38 €
1,28 €
1,20 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm 362In Stock
1 000Expected 03/11/2026
Cut Tape
1,54 €
1,34 €
1,21 €
1,17 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25.0MHz 7.0 x 5.0 x 1.4mm 1 330In Stock
Cut Tape
1,54 €
1,34 €
1,21 €
1,17 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel