Renesas Electronics Standard Clock Oscillators

Results: 5 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Renesas Electronics Standard Clock Oscillators 33.333333 MHz, HCMOS 3.3V, 50ppm Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 33.333333 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH3 APXOXXX Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 36.864 MHz 50 PPM 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) XAH33 Reel
Renesas Electronics Standard Clock Oscillators 60MHz, HCMOS 3.3V, 50 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 60 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XA Reel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 180 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT XA Reel
Renesas Electronics Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 127.774 kHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) XA Reel
Renesas Electronics Standard Clock Oscillators 100 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH5 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XA Reel
Renesas Electronics Standard Clock Oscillators 48 MHz, HCMOS 3.3V, 50 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 25 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH5 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 198.3547 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XA Reel
Renesas Electronics Standard Clock Oscillators XAH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 1 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 2 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 8 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 75 MHz, HCMOS 3.3V, 100 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 75 MHz 100 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 49.152 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 49.152 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 80 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 80 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators 100 MHz, HCMOS 3.3V, 25 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 100 MHz 25 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAL3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 3.3 mm (0.13 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XA Reel
Renesas Electronics Standard Clock Oscillators XAL3 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 1 GHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XAL5 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 150 MHz 50 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XA Reel
Renesas Electronics Standard Clock Oscillators 200MHz, LVPECL 3.3V, 25 ppm Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 200 MHz 25 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C AEC-Q200 XA Reel
Renesas Electronics Standard Clock Oscillators XBH7 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 1.8 V 1.8 V HCMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XBH Reel
Renesas Electronics Standard Clock Oscillators XFC215800.00000 PROGRAMMABLE XO Non-Stocked Lead-Time 33 Weeks
Min.: 2 500
Mult.: 500

Standard Oscillators DFN-12 800 MHz 50 PPM 50 pF 1.71 V 1.962 V CML SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.4 mm (0.016 in) XF Cut Tape
Renesas Electronics Standard Clock Oscillators XFC23C850.05326 PROGRAMMABLE XO Non-Stocked Lead-Time 33 Weeks
Min.: 2 500
Mult.: 500

Standard Oscillators DFN-12 850 MHz 50 pF 3.135 V 3.465 V CML SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.4 mm (0.016 in) XF Cut Tape