15 mA Standard Clock Oscillators

Results: 1 458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators DIP-14 5V 3.6864MHz 158In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.6864 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 4MHz 615In Stock
1 000Expected 26/01/2027
Min.: 1
Mult.: 1

Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 6.144MHz 101In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6.144 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 336In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators OSC XO 4.9152MHZ TTL PC PIN 4.9152MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 491In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4.9152 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 5.000MHZ TTL PC PIN 5MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 162In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 5 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
Crystek Corporation Standard Clock Oscillators 100MHz LOW PHASE
118Expected 12/10/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
ECS Standard Clock Oscillators 23.808MHz +/-50ppm -40C to 85C 3.3V 542In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 23.808 MHz 40 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape, MouseReel


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 911In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) CSX-750F Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100MHz 9x14mm SMD 3.3V
192Expected 26/10/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-950
ABRACON Standard Clock Oscillators XTAL OSC XO 156.25MHZ 3.3V LVDS
994Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 156.25 MHz 30 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators
38Expected 21/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5.08 mm 25 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in)
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 25MHz 100ppm -20C - 70C CMOS 3.3V
1 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel


Citizen FineDevice Standard Clock Oscillators The factory is currently not accepting orders for this product. 352In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) CSX-750F Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K
1 995Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 8 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 8MHz 3.3Volts -40C +85C
4 099Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) 625 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3V 50ppm -10C +70C
1 705On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 1 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 1K 1 000Factory Stock Available
Min.: 1 000
Mult.: 1 000
: 1 000
Standard Oscillators 7 mm x 5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 12 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape


Citizen FineDevice Standard Clock Oscillators SMD Oscillator 7x5mm
1 998Expected 02/04/2027
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 100 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 5 mm (0.197 in) CSX-750F Reel, Cut Tape, MouseReel
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 4 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 8.19 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 1 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 1 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 5 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 24.58 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape