20 MHz SMD/SMT Standard Clock Oscillators

Results: 1 523
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 20MHz 1.8V 50ppm -40C +85C
4 997Expected 04/01/2027
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 20MHz EXTENDED TEMP
1 870Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 5Volts -40C +85C
2 884On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 14 mm x 8.65 mm 20 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 20.000MHZ TTL PC PIN 20MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 313In Stock
450Expected 09/02/2027
Min.: 1
Mult.: 1
No
Standard Oscillators 20 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 1K 1 000Factory Stock Available
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
Epson Timing Standard Clock Oscillators 20MHz 50ppm -40C +85C
239Expected 28/09/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) SG7050CAN Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 20.000MHz 3.3V 50ppm -40C +85C
2 913On Order
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape
IQD Standard Clock Oscillators 20MHz 3.3V 25ppm -10C +70C Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 20 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-9 Reel
IQD Standard Clock Oscillators CFPS-32 CMOS +/-50ppm -40 to 85C 2.5V 7.0 x 5.0 x 1.4 Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7.2 mm x 5.2 mm 20 MHz 50 PPM 15 pF CMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-32 Reel
IQD Standard Clock Oscillators 20.0MHz 2.0 x 1.6 x 0.7mm 1 000In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 20 MHz 50 PPM CMOS SMD/SMT - 40 C + 85 C IQXO-542 Reel, Cut Tape
Fox / Abracon Standard Clock Oscillators 20.0 MHZ Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 25 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7HH Reel, Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 25ppm, 1.8-3.3V, -40 to 85C, 5.0x3.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VDFN-4 20 MHz 25 PPM 10 pF 1.71 V 3.63 V SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

CDFN-4 20 MHz 25 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 20MHz, 25ppm, 2.5-3.3V, -40 to 85C, 3.2x2.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VDFN-4 20 MHz 25 PPM 2.25 V 3.3 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 20MHz, 25ppm, 1.8-3.3V, -40 to 85C, 5.0x3.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VDFN-4 20 MHz 25 PPM 10 pF 1.71 V 3.63 V SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 20MHz, 25ppm, 1.8-3.3V, -40 to 85C, 1.6x1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
MEMS Oscillators VFLGA-4 20 MHz 25 PPM 10 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.89 mm (0.035 in) Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 20MHz, 25ppm, 1.8-3.3V, -40 to 85C, 1.6x1.2mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000
MEMS Oscillators VFLGA-4 20 MHz 25 PPM 10 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.89 mm (0.035 in) Reel, Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 20MHz, 25ppm, 2.5-3.3V, -40 to 85C, 7.0x5.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

20 MHz 25 PPM LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, LVCMOS, 20MHz, 25ppm, 2.5-3.3V, -40 to 85C, 3.2x2.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VDFN-4 20 MHz 25 PPM 2.25 V 3.3 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Si510 Reel
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO, OE P1, 0.1-250MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.17 mm (0.046 in) Si511 Reel
Skyworks Solutions, Inc. Standard Clock Oscillators SINGLE XO 0.7 PS RMS JITTER Non-Stocked Lead-Time 8 Weeks
Min.: 200
Mult.: 200

Standard Oscillators 5 mm x 3.2 mm 20 MHz 20 PPM 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Si510 Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single XO 0.7 ps RMS jitter Non-Stocked Lead-Time 8 Weeks
Min.: 200
Mult.: 200

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Si510 Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz Non-Stocked Lead-Time 8 Weeks
Min.: 200
Mult.: 200

Standard Oscillators 7 mm x 5 mm 20 MHz 20 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Si510 Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 20 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Si510 Cut Tape