40 MHz 50 PPM Standard Clock Oscillators

Results: 615
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Pletronics Inc. SM5545TEZ-40.0M
Pletronics Inc. Standard Clock Oscillators 40MHz 50ppM2.0V -40 to +85C 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 40 MHz 50 PPM 2 V 2 V - 40 C + 85 C SM55T Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 40MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 40 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 40MHz 1.8V -40C +85C 5 544In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 40 MHz 50 PPM 50 pF 1.8 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

VSON-4 40 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators IQXO-691 2520-12 CMOS +/-50ppm -40 to 85C 1.2V 3.2 x 2.5 x 1.2 2 993In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 1008 (2520 metric) 40 MHz 50 PPM 15 pF 1.14 V 1.26 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) IQXO-691 2520-12 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 1 500In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 2 520In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 3.2 x 2.5 x 1.2mm 2 788In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-39 Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 40.0000MHZ Clock OSC IL CMOS 5 360In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40MHz 2016 4pads CMO S AEC-Q100/Q200 2 619In Stock
2 000Expected 22/03/2027
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 50 PPM 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q100, AEC-Q200 MC-K Reel, Cut Tape, MouseReel
Wurth Elektronik Standard Clock Oscillators WE-SPXO 40.0MHz 50ppm 7.0 x 5.0mm 4 714In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7.2 mm x 5.2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) WE-SPXO Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 40MHz 50ppm -40C - 85C CMOS 3.3V 4 741In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 204In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-72 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 5.0 x 3.2 x 1.3mm 57In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 40 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT CFPS-9 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators 40 MHZ 100PPM 745In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) O7HH Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 40.0000MHZ Clock OSC IL CMOS 1 042In Stock
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40.00MHZ 1.8/2.5/3.3 volts 76In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40.0000MHZ Clock OSC IL CMOS 1 048In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40.0000MHZ Clock OSC IL CMOS 1 434In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40.00MHZ 1.8/2.5/3.3 volts 893In Stock
1 000Expected 29/03/2027
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 50ppm -20C +70C 851In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 40MHz 50ppm -40C - 85C CMOS 3.3V 696In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 50 PPM 15 pF 2.97 V 3.66 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASA Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 40MHz 50ppm -40C - 125C CMOS 3.3V 1 151In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 40MHz 50ppm -40C +85C 335In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 40MHz 50ppm -40C - 125C CMOS 3.3V 489In Stock
1 000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEAIG Reel, Cut Tape, MouseReel