+ 70 C Standard Clock Oscillators

Results: 33 052
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
IQD Standard Clock Oscillators 132MHz 3.3V 25ppm -10C +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 132 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) IQXO-660 Reel
IQD Standard Clock Oscillators 100MHz 2.5V 25ppm -10C +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-32 Reel
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-41 Cut Tape
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) CFPS-41 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) IQXO-660 Reel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm 0C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

25 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 40MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

40 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 32MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

32 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-791 Reel
IQD Standard Clock Oscillators 48MHz 1.8V 25ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) CFPS-41 Cut Tape
IQD Standard Clock Oscillators 4MHz 1.8V 30ppm -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 4 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) IQX0-642 Reel
IQD Standard Clock Oscillators 30MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 5 mm x 3.2 mm 30 MHz 50 PPM 3.3 V 3.3 V SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) CFPS-69 Reel
IQD Standard Clock Oscillators 100MHz 2.5V 25ppm 0C +70C Non-Stocked
Min.: 100
Mult.: 100

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 2.375 V 2.625 V LVDS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) IQXO-741 Bulk
IQD Standard Clock Oscillators 50MHz 1.8V 25ppm -20C +70C Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

50 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-794 Reel
IQD Standard Clock Oscillators IQXO-984 CMOS +/-30ppm -20 to 70C 3.3V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 30 PPM 15 pF CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm IQXO-984 Reel
IQD Standard Clock Oscillators IQXO-985 CMOS +/-30ppm -20 to 70C 2.5V 1.6 x 1.2 x 0.7 Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 30 PPM 15 pF CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) IQXO-985 Reel
IQD Standard Clock Oscillators 4MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-540 Reel
IQD Standard Clock Oscillators 8MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-540 Reel
IQD Standard Clock Oscillators 8MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 8 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) IQXO-540 Reel
IQD Standard Clock Oscillators 12.288MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-540 Reel
IQD Standard Clock Oscillators 12.288MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 12.288 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) IQXO-540 Reel
IQD Standard Clock Oscillators 19.20MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 19.2 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) IQXO-540 Reel
IQD Standard Clock Oscillators 24MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-540 Reel
IQD Standard Clock Oscillators 24MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 24 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) IQXO-540 Reel
IQD Standard Clock Oscillators 24.576MHz 3.3V 25ppm -20C +70C Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C IQXO-540 Reel
IQD Standard Clock Oscillators 24.576MHz 3.3V 25ppm -20C +70C Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators 24.576 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) IQXO-540 Reel