- 40 C AEC-Q100 Standard Clock Oscillators

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 3 639In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 SiT2024B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators MEMS Super-TCXO, -40 C to 125 C, 2.5 x 2.0 mm, 20 ppm, 1.8V, 40.000000 MHz, n/a, Output Enable, Bulk 85In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SiT8944B Bulk

SiTime Standard Clock Oscillators Endura Series Oscillator 111In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SiT8944B Bulk
TXC Corporation Standard Clock Oscillators 27.000MHz 3.3Volt 50ppm -40C to 85C 512In Stock
3 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 50.000MHz 3.3Volt 50ppm -40C to 85C 112In Stock
6 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 26.000MHz 3.3Volt 50ppm -40C to 85C 228In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators SMD AEC-Q100 Oscillator
1 144On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SIT8924B Reel, Cut Tape, MouseReel
SiTime SIT8944BA-22-18NA64.000000
SiTime Standard Clock Oscillators Single Ended MEMS Oscillator, -40 C to 125 C, 3.2 x 2.5 mm, 25 ppm, 1.8V, 64.000000 MHz, n/a, No Connect, Bulk Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 64 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 SiT8944B Bulk
TXC Corporation Standard Clock Oscillators 24.000MHz 3.3Volt 50ppm -40C to 85C
2 098Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 25.000MHz 3.3Volt 50ppm -40C to 85C
2 900Expected 18/11/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 28.63636MHz 3.3Volt 50ppm -40C to 85C
2 871On Order
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 28.63636 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 2.5V, 26.796MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 26.796 MHz 25 PPM 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 14.31818MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 14.31818 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 24.4196MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24.4196 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 2.5V, 50MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 50 MHz 25 PPM 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 49.14MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 49.14 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 20MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 20 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 3.6864MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.6864 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 9.230769MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 9.230769 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 37.125MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 37.125 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 25ppm, 1.8V, 24.54545MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 24.54545 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 49.0909MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 49.0909 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 3.0V, 8MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 8 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 21.8418MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 21.8418 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B Reel, Cut Tape, MouseReel