HCMOS SMD/SMT Standard Clock Oscillators

Results: 11 060
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 27.0MHz 3.3Volts 50ppm -40C +85C 858In Stock
Cut Tape
1,23 €
1,14 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 14.318.0MHz 3.3V -40C +85C 25ppm 471In Stock
Cut Tape
2,36 €
2,04 €
1,94 €
1,78 €
Reel
1,52 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 14.318 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 30.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 905In Stock
Cut Tape
2,29 €
Reel
2,29 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 30 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30.000 MHz Multi-Volt 1.6 3.6V 50 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS 1 311In Stock
Cut Tape
1,15 €
0,915 €
0,87 €
0,823 €
Reel
0,703 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 2.5 mm x 2 mm 30 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 1.8V 1 016In Stock
Cut Tape
1,42 €
1,23 €
1,12 €
1,07 €
Reel
0,924 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3953M,OSC XO 66.666MHZ HCMOS SMD,3.3V, 50ppm,-10 C 70 C,25mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1 028In Stock
Cut Tape
1,47 €
1,28 €
1,16 €
1,12 €
Reel
1,04 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 66.6 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000MHz 5.0Volt 100 ppm -55C +125C 924In Stock
2 000Expected 22/12/2026
Cut Tape
1,84 €
1,61 €
1,46 €
1,39 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 24 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 24.000MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1 290In Stock
5 000Expected 20/04/2027
Cut Tape
2,03 €
Reel
2,03 €
1,47 €
0,577 €
0,566 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 24 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz, Multi-Volt 1.6 3.6 V, STAB 50 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2 832In Stock
Cut Tape
1,13 €
0,897 €
0,852 €
0,805 €
Reel
0,685 €
Min.: 1
Mult.: 1
: 3 000
2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 1 731In Stock
Cut Tape
1,05 €
0,825 €
0,791 €
0,749 €
Reel
0,639 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000MHz 3.3Volt 100 ppm -55C +125C 990In Stock
Cut Tape
2,07 €
1,80 €
1,63 €
1,56 €
Reel
1,35 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 40 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.3333MHz, Standby, CMOS, Multi-Volt, 1.6 3.6 V, 50ppm, -40 85 C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 2 833In Stock
Cut Tape
1,52 €
1,20 €
1,15 €
1,08 €
Reel
0,885 €
Min.: 1
Mult.: 1
: 3 000
Standard Oscillators 33.33 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape
ECS Standard Clock Oscillators 26MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -20 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 2 739In Stock
Cut Tape
1,13 €
0,897 €
0,852 €
0,805 €
Reel
0,685 €
Min.: 1
Mult.: 1
: 3 000
2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 3.63 V 50ppm -40 105 C 4-SMD 3.2 x 2.5mm 1 387In Stock
Cut Tape
1,32 €
1,05 €
1,00 €
0,95 €
Reel
0,808 €
Min.: 1
Mult.: 1
: 3 000
3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-327ATQMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3951M,OSC XO 65.000MHZ HCMOS SMD,5V, 50ppm,-10 C 70 C,55mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 956In Stock
Cut Tape
1,82 €
1,43 €
1,38 €
1,30 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 65 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3951M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 3.576545MHz EXTENDED TEMP 1 086In Stock
Cut Tape
1,93 €
1,68 €
1,53 €
1,47 €
Reel
1,18 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 3.579545 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.8-3.3V 50ppm -20C +70C 1 405In Stock
Cut Tape
1,07 €
0,828 €
0,804 €
0,772 €
Reel
0,697 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 2.5V 10MHz SMD CLOCK 841In Stock
Cut Tape
2,20 €
1,92 €
1,74 €
1,67 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
CTS Electronic Components Standard Clock Oscillators 33.333.0MHz 3.3V -20C +70C 25ppm 895In Stock
Cut Tape
1,51 €
1,32 €
1,24 €
Reel
1,24 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 33.333 MHz 25 PPM 50 pF 3 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) CB3LV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 14.31818MHZ HCMOS SMD,1.8V, 50ppm,-40 C 85 C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 284In Stock
Cut Tape
3,11 €
2,71 €
2,45 €
2,35 €
2,29 €
Reel
2,29 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 14.31818 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Multi-Volt 1.6 3.6 V, STAB 25 ppm, -10 +70 C, 4-SMD 2.5 x 2.0 mm RoHS 1 654In Stock
Cut Tape
1,13 €
0,897 €
0,852 €
0,805 €
Reel
0,685 €
Min.: 1
Mult.: 1
: 3 000
2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz Multi-Volt 1.6 3.6V 50 ppm -10 +70 C 4-SMD 2.5x2.0mm Low Current RoHS 1 655In Stock
Cut Tape
1,24 €
0,986 €
0,95 €
0,897 €
Reel
0,765 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 2.5 mm x 2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape
ECS Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C 1 052In Stock
Cut Tape
1,63 €
1,28 €
1,23 €
1,16 €
Reel
0,941 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3953M,OSC XO 4.000MHZ HCMOS SMD,3.3V, 50ppm,-10 C 70 C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 1 004In Stock
Cut Tape
1,75 €
1,39 €
1,32 €
1,25 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 4 MHz 50 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-5032MV 50.000 MHz 5032 1.6 3.6V 50 ppm -40 +85 C 1 631In Stock
Cut Tape
1,16 €
0,924 €
0,878 €
0,831 €
Reel
0,725 €
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators SMD-4 50 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel