IQD TCXO Oscillators

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
IQD TCXO Oscillators IQXT-220-1 Clipped Sine +/-0.28ppm -40 to 85C 3.3V 3.2 x 2.5 x 1.0 Non-Stocked Lead-Time 18 Weeks
Reel
8,11 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 10 MHz 0.28 PPM 10 pF 3.13 V 3.47 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm IQXT-220-1 Reel
IQD TCXO Oscillators IQXT-220-1 Clipped Sine +/-0.28ppm -40 to 85C 3.3V 3.2 x 2.5 x 1.0 Non-Stocked Lead-Time 18 Weeks
Reel
8,11 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 12.8 MHz 0.28 PPM 10 pF 3.13 V 3.47 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm IQXT-220-1 Reel
IQD TCXO Oscillators IQXT-220-1 Clipped Sine +/-0.28ppm -40 to 85C 3.3V 3.2 x 2.5 x 1.0 Non-Stocked Lead-Time 18 Weeks
Reel
8,11 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 19.2 MHz 0.28 PPM 10 pF 3.13 V 3.47 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm IQXT-220-1 Reel
IQD TCXO Oscillators IQXT-220-1 Clipped Sine +/-0.28ppm -40 to 85C 3.3V 3.2 x 2.5 x 1.0 Non-Stocked Lead-Time 18 Weeks
Reel
8,76 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 20 MHz 0.28 PPM 10 pF 3.13 V 3.47 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm IQXT-220-1 Reel
IQD TCXO Oscillators IQXT-220-1 Clipped Sine +/-0.28ppm -40 to 85C 3.3V 3.2 x 2.5 x 1.0 Non-Stocked Lead-Time 18 Weeks
Reel
8,11 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 40 MHz 0.28 PPM 10 pF 3.13 V 3.47 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm IQXT-220-1 Reel
IQD TCXO Oscillators The factory is currently not accepting orders for this product. Non-Stocked
3,59 €
3,17 €
2,70 €
2,55 €
Min.: 1
Mult.: 1
TCXO 33.6 MHz 0.5 PPM 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.7 mm IQXT-205-3-18 Cut Tape
IQD TCXO Oscillators IQXT-205-3-18 Clipped Sine +/-0.5ppm -40 to 105C 1.8V 2.0 x 1.6 Non-Stocked Lead-Time 22 Weeks
Reel
2,98 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 38.4 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.7 mm IQXT-205-3-18 Reel
IQD TCXO Oscillators 10MHz 3.3V 10mA .50ppm 5% Non-Stocked
42,23 €
35,89 €
34,37 €
33,11 €
32,29 €
Min.: 1
Mult.: 1
TCXO 5 mm x 3.3 mm x 2.1 mm 10 MHz 0.14 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.3 mm 2.1 mm TCXO Bulk
IQD TCXO Oscillators 12.8MHz 3.3V 10mA .50ppm 5% Non-Stocked
42,23 €
35,89 €
34,37 €
33,11 €
32,29 €
Min.: 1
Mult.: 1
TCXO 5 mm x 3.3 mm x 2.1 mm 12.8 MHz 0.14 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.3 mm 2.1 mm TCXO Bulk
IQD TCXO Oscillators 19.2MHz 3.3V 10mA .50ppm 5% Non-Stocked
42,23 €
35,89 €
34,37 €
33,11 €
32,29 €
Min.: 1
Mult.: 1
TCXO 5 mm x 3.3 mm x 2.1 mm 19.2 MHz 0.14 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 5 mm 3.3 mm 2.1 mm TCXO Bulk
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C Non-Stocked Lead-Time 18 Weeks
Reel
36,55 €
Min.: 600
Mult.: 600
: 600
TCXO 10 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-49 Reel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C Non-Stocked Lead-Time 18 Weeks
Reel
21,50 €
Min.: 600
Mult.: 600
: 600
TCXO 10 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-49 Reel
IQD TCXO Oscillators 3.3V0 HCMOS +/-50ppb -40C +/-105C Non-Stocked Lead-Time 18 Weeks
Reel
36,55 €
Min.: 600
Mult.: 600
: 600
TCXO 19.2 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-50 Reel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C Non-Stocked Lead-Time 18 Weeks
Reel
21,50 €
Min.: 600
Mult.: 600
: 600
TCXO 19.2 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-50 Reel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C Lead-Time 18 Weeks
28,71 €
25,47 €
23,80 €
22,82 €
Min.: 1
Mult.: 1
TCXO 20 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-51 Cut Tape
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C Non-Stocked Lead-Time 18 Weeks
Reel
36,55 €
Min.: 600
Mult.: 600
: 600
TCXO 38.88 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-52 Reel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C Non-Stocked Lead-Time 18 Weeks
Reel
20,12 €
Min.: 1 000
Mult.: 1 000
: 1 000
TCXO 19.2 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm IQXT-210-47 Reel
IQD TCXO Oscillators IQXT-602; 2.0 x 1.6mm; 40.0MHz; Clipped sine 0.5ppm max. -40 to 85C T; Current Consumption: 3 mA max. Non-Stocked Lead-Time 16 Weeks
Reel
1,24 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 2.05 mm x 1.65 mm x 0.8 mm 40 MHz 0.5 PPM 10 pF 1.71 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.05 mm 1.65 mm 0.8 mm IQXT-602 Reel
IQD TCXO Oscillators IQXT-601; 2.5 x 2.0mm; 24.0MHz; Clipped sine 0.5ppm max. -40 to 85C T; Current Consumption: 2 mA max. Non-Stocked Lead-Time 16 Weeks
Reel
0,86 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 2.55 mm x 2.05 mm x 0.83 mm 24 MHz 0.5 PPM 10 pF 1.71 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.55 mm 2.05 mm 0.83 mm IQXT-601 Reel
IQD TCXO Oscillators IQXT-601; 2.5 x 2.0mm; 19.20MHz; Clipped sine 0.5ppm max. -40 to 85C T; Current Consumption: 2 mA max. Non-Stocked Lead-Time 16 Weeks
Reel
0,92 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 2.55 mm x 2.05 mm x 0.83 mm 19.2 MHz 0.5 PPM 10 pF 1.71 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.55 mm 2.05 mm 0.83 mm IQXT-601 Reel
IQD TCXO Oscillators IQXT-601; 2.5 x 2.0mm; 10.0MHz; Clipped sine 0.5ppm max. -40 to 85C T; Current Consumption: 2 mA max. Non-Stocked Lead-Time 16 Weeks
Reel
0,963 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 2.55 mm x 2.05 mm x 0.83 mm 10 MHz 0.5 PPM 10 pF 1.71 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.55 mm 2.05 mm 0.83 mm IQXT-601 Reel
IQD TCXO Oscillators IQXT-601; 2.5 x 2.0mm; 20.0MHz; Clipped sine 0.5ppm max. -40 to 85C T; Current Consumption: 2 mA max. Non-Stocked Lead-Time 16 Weeks
Reel
0,963 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 2.55 mm x 2.05 mm x 0.83 mm 20 MHz 0.5 PPM 10 pF 1.71 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.55 mm 2.05 mm 0.83 mm IQXT-601 Reel
IQD TCXO Oscillators IQXT-601; 2.5 x 2.0mm; 25.0MHz; Clipped sine 0.5ppm max. -40 to 85C T; Current Consumption: 2 mA max. Non-Stocked Lead-Time 16 Weeks
Reel
0,86 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 2.55 mm x 2.05 mm x 0.83 mm 25 MHz 0.5 PPM 10 pF 1.71 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.55 mm 2.05 mm 0.83 mm IQXT-601 Reel
IQD TCXO Oscillators IQXT-601; 2.5 x 2.0mm; 26.0MHz; Clipped sine 0.5ppm max. -40 to 85C T; Current Consumption: 2 mA max. Non-Stocked Lead-Time 16 Weeks
Reel
0,86 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 2.55 mm x 2.05 mm x 0.83 mm 26 MHz 0.5 PPM 10 pF 1.71 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.55 mm 2.05 mm 0.83 mm IQXT-601 Reel
IQD TCXO Oscillators IQXT-601; 2.5 x 2.0mm; 32.0MHz; Clipped sine 0.5ppm max. -40 to 85C T; Current Consumption: 2.5 mA max. Non-Stocked Lead-Time 16 Weeks
Reel
0,86 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO 2.55 mm x 2.05 mm x 0.83 mm 32 MHz 0.5 PPM 10 pF 1.71 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.55 mm 2.05 mm 0.83 mm IQXT-601 Reel