50 MHz CMOS TCXO Oscillators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS TCXO Oscillators 50.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm 833In Stock
1 000Expected 06/04/2027
Cut Tape
10,08 €
8,76 €
8,29 €
8,03 €
Reel
7,50 €
Min.: 1
Mult.: 1
: 1 000
TCXO SMD-10 50 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 4 553In Stock
5 000Expected 16/11/2026
Cut Tape
1,99 €
1,73 €
1,57 €
1,51 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 1 000
TCXO SMD-4 50 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 820In Stock
2 000Expected 02/03/2027
Cut Tape
2,63 €
2,29 €
2,07 €
1,99 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 1 000
TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC) 1 434In Stock
Cut Tape
1,87 €
1,63 €
1,54 €
Reel
1,54 €
1,40 €
Min.: 1
Mult.: 1
: 1 000
TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 4-SMD TCXO 50 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 16 Weeks
Reel
1,32 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATXAIG-H11 Reel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 50 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 16 Weeks
Reel
1,32 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Reel
ABRACON TCXO Oscillators 2016 4-SMD TCXO 50 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 16 Weeks
Reel
1,32 €
Min.: 3 000
Mult.: 3 000
: 3 000
TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Reel
ABRACON TCXO Oscillators 3225 4-SMD TCXO 50 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
1,66 €
1,60 €
Min.: 1 000
Mult.: 1 000
TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATXAIG-H11 Bulk
ABRACON TCXO Oscillators 2520 4-SMD TCXO 50 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
1,66 €
1,60 €
Min.: 1 000
Mult.: 1 000
TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 50 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V Non-Stocked Lead-Time 15 Weeks
1,66 €
1,60 €
Min.: 1 000
Mult.: 1 000
TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk