15 pF 3.2 mm TCXO Oscillators

Results: 631
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime SIT5357AI-FN-33VT-220.000000Y
SiTime TCXO Oscillators -40 to 85C, 5032, 0.25ppm, 3.3V, 220MHz, -, VCTCXO VC, 6.25, Default, 1000 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

TCXO 100 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 5 mm 3.2 mm Reel
SiTime SiT5000AC-3E-33N0-12.288000Y
SiTime TCXO Oscillators -20 to 70C, 5032, 5ppm, 3.3V, 12.288MHz, NC, Fixed Frequency, Default, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SiT5000 Reel
SiTime SiT5000AIC2E-33E0-40.000000Y
SiTime TCXO Oscillators -40 to 85C, 3225, 5ppm, 3.3V, 40MHz, OE, Fixed Frequency, SoftEdge, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT5000 Reel
SiTime SiT5000AIC2E-33E0-12.288000Y
SiTime TCXO Oscillators -40 to 85C, 3225, 5ppm, 3.3V, 12.288MHz, OE, Fixed Frequency, SoftEdge, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT5000 Reel
SiTime SIT5000AC-3E-33N0-25.000000x
SiTime TCXO Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm SIT5000
SiTime SiT5000AI-2E-33E0-25.000000X
SiTime TCXO Oscillators -40 to 85C, 3225, 5ppm, 3.3V, 25MHz, OE, Fixed Frequency, Default, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.75 mm SiT5000 Reel, Cut Tape