+ 85 C TCXO Oscillators

Results: 3 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Epson Timing TCXO Oscillators TG2016SMN 38.4000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
492Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

TCXO 38.4 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 32.0000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
1 735On Order
Min.: 1
Mult.: 1
: 250

TCXO 32 MHz 0.5 PPM 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 40.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR
1 255On Order
Min.: 1
Mult.: 1
: 250

TCXO 40 MHz 0.5 PPM 10 pF 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 40.0000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
1 850On Order
Min.: 1
Mult.: 1
: 250

TCXO 40 MHz 0.5 PPM 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 156.25MHz 3.3V 5ppm -40C +85C
482Expected 24/03/2027
Min.: 1
Mult.: 1
: 250

TCXO 156.25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT5021 Reel, Cut Tape, MouseReel


SiTime TCXO Oscillators -40 to 85C, 7050, 5ppm, 3.3V, 10MHz, NC, Fixed Frequency, Default, 1k pcs T&R 12/16 mm
2 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm SiT5000 Reel, Cut Tape
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V
250Expected 22/09/2026
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 10 MHz 0.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 125.000MHZ 3.3V HCMOS S Enable/Disable HCMOS 3.3V 2.5ppm -30 C 85 C 30mA - Surface Mount 6-SMD, No Lead 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.067" (1.70mm)
100On Order
Min.: 1
Mult.: 1

TCXO SMD-6 125 MHz 2.5 PPM 15 pF 2.97 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1.6 mm ETXO-H33CL Tray
ECS TCXO Oscillators 12.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS
880Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS
1 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS
1 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 24.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
999Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 24 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 25.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
1 988On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 48.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
1 989Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 48 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 24.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
2 725Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 24 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 26.0000M-ECGNNM5: TCXO 1.8V 0.5PPM -40 85C NON O/E 3K TR
3 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

TCXO 26 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 40.0000M-CCGNDM5: VC-TCXO 3.3V 0.5PPM -40 85C Vc=1.5VNON O/E3K TR
2 975Expected 02/03/2027
Min.: 1
Mult.: 1
: 3 000

VCTCXO 40 MHz 10 pF 3.3 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 40.0000M-ECGNBMB: VC-TCXO 1.8V 0.5PPM -40 85C NON O/E Vc=0.9V BULK
480On Order
Min.: 1
Mult.: 1

VCTCXO 40 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Bulk
Epson Timing TCXO Oscillators TG2520SMN 40.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
3 000Expected 04/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 40 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 26.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR
476On Order
Min.: 1
Mult.: 1
: 250

TCXO 26 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape

Epson Timing TCXO Oscillators TG2016SMN 38.4000M-ECGNBMB: VC-TCXO 1.8V +/-0.5PPM -40 85C NON O/E Vc=0.9V BULK
115On Order
Min.: 1
Mult.: 1

VCTCXO 38.4 MHz 10 pF 900 mV 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Bulk
Epson Timing TCXO Oscillators TG2520SMN 30.000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
178Expected 02/02/2027
Min.: 1
Mult.: 1
: 250

TCXO 30 MHz 0.5 PPM 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 25.000MHz LVPECL+/- 2 ppm 3Factory Stock Available
Min.: 1
Mult.: 1

VCTCXO 25 MHz 2 PPM 15 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 9 mm 7 mm 2.24 mm ASGTX Bulk
RFMi TCXO Oscillators 32.768 kHz 3.3V SM2113-4 +/- 1.5 ppm SMD Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

TCXO SM2113-4 32.768 kHz 1.5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm XTC Reel
IQD TCXO Oscillators IQXT-314-13 16.3840MHz HCMOS +/-0.5ppm -40 to 85C 3.3V +/-5ppm min 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 2 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

VCTCXO 16.384 MHz 0.5 PPM 15 pF - 500 mV 7 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm IQXT-314-13 Reel