- 40 C TCXO Oscillators

Results: 5 451
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 50.000 MHz ECS-TXO-20CSMV TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SMD
4 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 52.000 MHz ECS-TXO-20CSMV TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SMD
2 999Expected 29/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 52 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 12.000MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C
10 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ESC-TXO-2016 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 10.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 26.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

26 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 32.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

32 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 38.4000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

38.4 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 40.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 48.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

48 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 50.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)
1 841Expected 23/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 32.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

32 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 3.465V 500ppb -40 +85 C 3.2 x 2.5mm 4-SMD
2 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm EC-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz 3.3V Clipped Sinewave TCXO 280 ppb -40 - +85C 3.2x2.5 mm
1 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 280 PPB 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-TXO32-S3 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm
1 528On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-10 25 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 48.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR
3 784Expected 28/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 48 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 16.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
11 894On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 16 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 32.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
6 978On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 32 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 38.4000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
492Expected 12/10/2026
Min.: 1
Mult.: 1
: 250

TCXO 38.4 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 32.0000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR
1 735On Order
Min.: 1
Mult.: 1
: 250

TCXO 32 MHz 0.5 PPM 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel