SMD/SMT MouseReel TCXO Oscillators

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators XTAL OSC TCXO 50.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)
948Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt OSC TCXO 50.000MHZ CMOS SMD ECS-TXO-2520MV 50MHz CMOS +1.7V +3.6V 2.5ppm -40 C 85 C -Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)
1 841Expected 23/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

16 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

24 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 25.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

25 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators XTAL OSC TCXO 32.0000MHZ CLP SNW
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 1 000

32 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 3.465V 500ppb -40 +85 C 3.2 x 2.5mm 4-SMD
2 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm EC-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz 3.3V Clipped Sinewave TCXO 280 ppb -40 - +85C 3.2x2.5 mm
1 000Expected 03/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 280 PPB 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-TXO32-S3 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm
1 528On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-10 25 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V
250Expected 22/09/2026
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 10 MHz 0.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCE4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 12.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 12 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS
1 000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 40 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-125 HCMOS +/-0.9ppm -20 to 70C 3 7.0 x 5.0 x 2.0 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1 000

VCTCXO 10 MHz 0.9 PPM 15 pF 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 2 mm CFPT-125 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-5ppm 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm x 1 mm 16 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 1 mm ATX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CMOS +/-5ppm 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm x 1 mm 24 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm 2 mm 1 mm ATX-H12 Reel, Cut Tape, MouseReel
KYOCERA AVX KT1612A26000AAW18TBL
KYOCERA AVX TCXO Oscillators 26 MHZ Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 4 000

TCXO 26 MHz Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm KT-A Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.1ppm -40 to 85C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

TCXO 10 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5356 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -30C - 85C CLIPPED SINE WAVE 1.8V Non-Stocked
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 0.5 PPM 1.7 V 1.9 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm UCG4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -30C - 85C CLIPPED SINE WAVE 1.8V Non-Stocked
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 10 pF 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -30C - 85C CLIPPED SINE WAVE 1.8V Non-Stocked
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 38.4 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -30C - 85C CLIPPED SINE WAVE 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 26 MHz 0.5 PPM 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm UCG4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -30C - 85C CLIPPED SINE WAVE 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 19.2 MHz 0.5 PPM 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 2016 4-SMD TCXO 0.5PPM -30C - 85C CLIPPED SINE WAVE 3.3V Non-Stocked
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 38.4 MHz 0.5 PPM 10 pF 1.8 V 3.3 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 0.9 mm UCG4 Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators 16.3680MHz +/-.5ppm 2.8-3.3V -40C +85C N/A
Min.: 1
Mult.: 1
: 250

VCTCXO 16.368 MHz 1.5 PPM 10 pF 2.8 V 3.3 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SBN Reel, Cut Tape, MouseReel