Reel SMD/SMT TCXO Oscillators

Results: 6 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators MultiVolt TCXO,27MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 3.20mm x 2.50mm 213In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 27 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-32CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz 3.3V Clipped Sinewave VC-TCXO 280 ppb -40 +85 C 3.2x2.5 mm 15In Stock
2 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 1 000

VCTCXO SMD-4 10 MHz 280 PPB 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ECS-VC-TXO32-S3 Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 19.2000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1KTR 1 003In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 19.2 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 27.6000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR 980In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 27.6 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 38.4000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR 971In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 38.4 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 38.4000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR 468In Stock
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 38.4 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 26.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR 266In Stock
2 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 26 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 26.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR 1 108In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 26 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 32.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR 304In Stock
10 000Expected 15/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO 32 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 20.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR 764In Stock
1 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 20 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 24.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR 20In Stock
2 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO 24 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 25.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR 916In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 25.0000M-MCGNNM0: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR 161In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 30.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR 1 229In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 30 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2520SMN 32.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR 1 261In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 32 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 40.0000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR 792In Stock
1 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 1 000

TCXO 40 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 38.4000M-ECGNNM0: TCXO 1.8V 0.5PPM -40 85C NON O/E 1K TR 572In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 38.4 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape

Epson Timing TCXO Oscillators TG2520SMN 38.4000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR 71In Stock
1 750On Order
Min.: 1
Mult.: 1
: 250

VCTCXO 38.4 MHz 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 19.2000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR 92In Stock
250Expected 16/11/2026
Min.: 1
Mult.: 1
: 250

TCXO 19.2 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 19.2000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR 90In Stock
Min.: 1
Mult.: 1
: 250

TCXO 19.2 MHz 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape
Epson Timing TCXO Oscillators TG2016SMN 38.4000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR 411In Stock
Min.: 1
Mult.: 1
: 250

TCXO 38.4 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape

Epson Timing TCXO Oscillators TG-5006CG-25V 19.2000MX: VC-TXCO 1.7V 3.465V +/-1.0PPM +/-2.0PPM-30 85C ANY TR 50In Stock
Min.: 1
Mult.: 1
: 100

VCTCXO 19.2 MHz 10 pF 1.7 V 3.465 V SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.8 mm TG5006 Reel, Cut Tape

Epson Timing TCXO Oscillators TG-5006CG-28L 52.0000MX: TXCO 1.8V +/-2.0PPM-30 85C ANY TR 6In Stock
Min.: 1
Mult.: 1
: 100

VCTCXO 52 MHz 10 pF 1.7 V 3.465 V SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.8 mm TG5006 Reel, Cut Tape
Epson Timing TCXO Oscillators TCXO 3.3V +/-0.5PPM-40-85C 1K TR 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm 39 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2016SMN 25.0000M-MCGNNM3: TCXO 2.8V 3.3V +/-0.5PPM -40 85C NON O/E250TR 353In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.5 PPM 10 pF 2.8 V 3.3 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.73 mm TG2016SMN Reel, Cut Tape, MouseReel