Reel SMD/SMT TCXO Oscillators

Results: 6 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

VCTCXO 19.44 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm CFPT-126 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators
998Expected 24/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 22.5792 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS
1 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V
2 000Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX-13 Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V
999Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 1.65 mm x 1.25 mm 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm ATX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V
984Expected 14/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 1.65 mm x 1.25 mm 48 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm ATX-14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-10ppm 2.0 x 1.6 x 0.8mm
2 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm x 0.8 mm 16 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CMOS +/-5ppm 2.0 x 1.6 x 0.8mm
3 999On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm x 0.8 mm 24 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz +/-2.5ppm -40C - 85C CMOS 1.68V - 3.63V
5 313On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 3.2 mm x 2.5 mm 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MH Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ATXKAIG-H11A Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXKAIG-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXKAIG-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXKAIG-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.0V - 5.5V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ATXK-H11A Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 10-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.6V - 5.5V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1 mm ATXK-H11B Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 2.5V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 1.8V
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 0.032768MHz 5ppm -40C - 85C CMOS 3.3V
3 000Expected 05/01/2027
Min.: 1
Mult.: 1
: 3 000

32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm 1.2 mm 0.57 mm ATXK-H15 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators
951On Order
Min.: 1
Mult.: 1
: 1 000

TCXO 49.152 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 39.000 MHz TCXO Clipped Sine Wave 1.7 3.6 1.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad S
15 000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 39 MHz 1.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm
1 999Expected 10/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-10 10 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V 0.5ppm -40 to 85C
1 404Expected 24/02/2027
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5156 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C
566On Order
Min.: 1
Mult.: 1
: 250

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10MHz 3.3V 2.5ppm -40C +85C
2 900Expected 11/02/2027
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 10 MHz 2 PPM 15 pF 2.5 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm AEC-Q200 ESC-TXO-2520 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz ECS-TXO-20CSMV TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SMD
4 000On Order
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel