Reel SMD/SMT TCXO Oscillators

Results: 6 887
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON TCXO Oscillators XTAL OSC TCXO 20.0000MHZ HCMOS 3 040In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 20 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.000 MHZ 1.68V SMD 4 823In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX-12 Reel, Cut Tape
ABRACON TCXO Oscillators 38.400 MHZ 1.68V SMD 757In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX-13 Reel, Cut Tape
ECS TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V +3.6V 2.5ppm -30 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)
948Expected 06/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-2520MV Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 10In Stock
Min.: 1
Mult.: 1
: 600

TCXO 38.88 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-52 Reel, Cut Tape
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 17In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 20 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 1.3 mm IQXT-210-48 Reel, Cut Tape
IQD TCXO Oscillators 3.3V HCMOS +/-280ppb -40C +/-105C 10In Stock
Min.: 1
Mult.: 1
: 600

TCXO 20 MHz 0.28 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-47 Reel, Cut Tape
ECS TCXO Oscillators 25.000 MHz ECS-TXO-20CSMV TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -40 +85 C 2.0 x 1.6 mm 4 Pad SM 1 765In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz TCXO Clipped Sine Wave 1.7 3.6 0.5 ppm -30 +85 C 2.0 x 1.6 mm 4 Pad S 6 379In Stock
6 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1 392In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 25 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 39.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 500ppb -30 +85 C 2.0 x 1.6mm 4-SMD 1 475In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-6 39 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm 630In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-10 20 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm 363In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-10 40 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz 3.3V CMOS TCXO +/-280 ppb -40 - +85C 5x3.2 mm 1 122In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-10 50 MHz 280 PPB 15 pF 3.14 V 3.47 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
Epson Timing TCXO Oscillators TG2520SMN 40.0000M-ECGNNM5: TCXO 1.8V 0.5PPM -40 85C NON O/E 3K TR 113 853In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 40 MHz 10 pF 1.8 V 1.8 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.8 mm TG2520SMN Reel, Cut Tape
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 516In Stock
Min.: 1
Mult.: 1
: 250

TCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5155 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.1ppm -40 to 85C 1 622In Stock
Min.: 1
Mult.: 1
: 250

TCXO 100 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm SiT5357 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 25MHz 2.5ppm -30C - 75C CMOS 3.3V 377In Stock
2 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 1 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 10.0000MHZ HCMOS 270In Stock
1 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 10 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32 MHZ 500 PPB 69In Stock
4 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 3.2 mm x 2.5 mm 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX-11 Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 2520 4-SMD 26MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V 658In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX-12 Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 2016 4-SMD 50MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V 38In Stock
1 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 50 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX-13 Reel, Cut Tape
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ SNWV 46In Stock
2 000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 40 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24MHz CMOS 23In Stock
1 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 24 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25MHz CMOS 212In Stock
1 000Expected 21/12/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 25 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX Reel, Cut Tape, MouseReel