VCO Oscillators

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 275In Stock
250Expected 11/08/2027
Min.: 1
Mult.: 1
Max.: 488

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C HMC586 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 257In Stock
Min.: 1
Mult.: 1
Max.: 236
: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 316In Stock
Min.: 1
Mult.: 1
Max.: 316

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C HMC587 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 118In Stock
Min.: 1
Mult.: 1
Max.: 118
: 100

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC587 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 98In Stock
300Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 373
: 100

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC733 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 2 460In Stock
Min.: 1
Mult.: 1
Max.: 2 485
: 2 500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V MAX2750 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz 80In Stock
Min.: 1
Mult.: 1
Max.: 80

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1162 Cut Tape
Analog Devices VCO Oscillators 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output 63In Stock
500Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 563

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11.5 dBm, 3 dBm 22 dBc 260 mA - 86 dBc/Hz 4 MHz/V - 40 C + 85 C HMC1169 Cut Tape
Analog Devices VCO Oscillators MMIC VCO w/ Buffer Amp, 5.8 - 6.8 GHz 268In Stock
202Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 458

VCO, MMIC Based 5.8 GHz to 6.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 11 dBm 115 mA - 110 dBc/Hz 150 MHz/V - 40 C + 85 C HMC358 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 230In Stock
500Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 736
: 500

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC390 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 271In Stock
Min.: 1
Mult.: 1
Max.: 271

VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 132In Stock
Min.: 1
Mult.: 1
Max.: 132

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C HMC429 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 479In Stock
Min.: 1
Mult.: 1
Max.: 484

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C HMC430 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 385In Stock
Min.: 1
Mult.: 1
Max.: 385
: 500

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.1 - 6.72 GHz 75In Stock
Min.: 1
Mult.: 1
Max.: 75

VCO QFN-24 6.1 GHz to 6.72 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 101 dBc/Hz 30 MHz/V - 40 C + 85 C HMC466 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 39In Stock
Min.: 1
Mult.: 1
Max.: 39

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C HMC509 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.8 - 8.8 GHz 272In Stock
Min.: 1
Mult.: 1
Max.: 272
: 500

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC509 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz 185In Stock
Min.: 1
Mult.: 1
Max.: 198

VCO QFN-32 9.05 GHz to 10.15 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC511 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 116In Stock
Min.: 1
Mult.: 1
Max.: 136
: 500

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC512 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz 215In Stock
Min.: 1
Mult.: 1
Max.: 215
: 500

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz 114In Stock
Min.: 1
Mult.: 1
Max.: 114
: 500

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC530 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO 10In Stock
109Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 114

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Cut Tape

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2 447In Stock
Min.: 1
Mult.: 1
Max.: 2 447
: 2 500

VCO SOT-23-6 45 MHz to 70 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 2.8 mA - 117 dBc/Hz 60 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2605 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2 489In Stock
Min.: 1
Mult.: 1
Max.: 2 489
: 2 500

VCO SOT-23-6 70 MHz to 150 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3 mA - 112 dBc/Hz 120 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2606 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 1 738In Stock
Min.: 1
Mult.: 1
Max.: 1 743
: 2 500

VCO SOT-23-6 150 MHz to 300 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3.5 mA - 107 dBc/Hz 220 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2607 Reel, Cut Tape, MouseReel