CVCO55BE Series VCO Oscillators

Results: 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 1400-1624MHz
30On Order
Min.: 1
Mult.: 1

VCO 1.4 GHz to 1.624 GHz 120 pF 300 mVDC to 5.5 VDC 0 dBm - 15 dBc 35 mA - 103 dBc/Hz 0.5 MHz/V 65 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2450MHz
10Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.45 GHz 22 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 29 mA - 100 dBc/Hz 4 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2575MHz
9Expected 31/08/2026
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.575 GHz 22 pF 500 mVDC to 18 VDC 3 dBm - 15 dBc 30 mA - 100 dBc/Hz 1 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
45Expected 19/10/2026
Min.: 1
Mult.: 1

VCO 960 MHz to 1.2 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 10 mA - 95 dBc/Hz 1 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 510-790MHz
5Expected 07/09/2026
Min.: 1
Mult.: 1

VCO 510 MHz to 790 MHz 150 pF 1 VDC to 8 VDC 5.5 dBm - 10 dBc 20 mA - 101 dBc/Hz 5 MHz/V 58 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs
1Expected 14/09/2026
Min.: 1
Mult.: 1

VCO 2.7 GHz to 3.275 GHz 30 pF 5.25 V 5.25 V 0 VDC to 20 VDC 2 dBm - 22 dBc 25 mA - 96 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked Lead-Time 6 Weeks
Min.: 5
Mult.: 5

VCO 1 GHz to 2 GHz 30 pF 10.25 V 10.25 V 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 53 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1350-1400MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

VCO 1.35 GHz to 1.4 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 103 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1520-1635MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.52 GHz to 1.635 GHz 50 pF 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 35 mA - 100 dBc/Hz 3 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2000-2800MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2 GHz to 2.8 GHz 22 pF 5.25 V 5.25 V 1 VDC to 24 VDC 5 dBm - 15 dBc 25 mA - 92 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2270-2330MHz Non-Stocked Lead-Time 11 Weeks
Min.: 5
Mult.: 5

VCO 2.27 GHz to 2.33 GHz 30 pF 5.25 V 5.25 V 1 VDC to 5 VDC 3 dBm - 12 dBc 35 mA - 103 dBc/Hz 10 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1000-1500MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 1 GHz to 1.5 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1100-1600MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.6 GHz 50 pF 500 mVDC to 9.5 VDC 4.5 dBm - 10 dBc 35 mA - 97 dBc/Hz 0.5 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1440-1670MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 1.44 GHz to 1.67 GHz 50 pF 500 mVDC to 4.5 VDC 6 dBm - 13 dBc 12 mA - 100 dBc/Hz 5 MHz/V 99 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs Non-Stocked
Min.: 1
Mult.: 1

VCO 1.48 GHz to 1.6 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 6 dBm - 12 dBc 30 mA - 99 dBc/Hz 5 MHz/V 65 MHz/V - 30 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1550-2050MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.05 GHz 22 pF 500 mVDC to 15.5 VDC 1 dBm - 10 dBc 30 mA - 101 dBc/Hz 0.5 MHz/V 36 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1550-2500MHz Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VCO 1.55 GHz to 2.5 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm 6 dBc 13 mA - 92 dBc/Hz 5 MHz/V 115 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1600-2700MHz Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

VCO 1.6 GHz to 2.7 GHz 100 pF 1 VDC to 20 VDC 3 dBm - 15 dBc 22 mA - 94 dBc/Hz 5 MHz/V 84 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1630-1665MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.63 GHz to 1.665 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 20 VDC 4 dBm - 20 dBc 25 mA - 102 dBc/Hz 1 MHz/V 18 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1640-1840MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.64 GHz to 1.84 GHz 50 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 18 mA - 101 dBc/Hz 1.5 MHz/V 85 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1650-1850MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.65 GHz to 1.85 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 10 VDC 3 dBm - 12 dBc 25 mA - 105 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1650-2050MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.65 GHz to 2.05 GHz 50 pF 5.25 V 5.25 V 0 VDC to 20 VDC - 4 dBm - 15 dBc 25 mA - 105 dBc/Hz 0.5 MHz/V 25 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1658-1662MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.658 GHz to 1.662 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 2 VDC 3 dBm - 15 dBc 35 mA - 106 dBc/Hz 3 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 1690-2062MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.69 GHz to 2.062 GHz 15 pF 5.25 V 5.25 V 300 mVDC to 4.7 VDC 4.5 dBm - 15 dBc 20 mA - 94 dBc/Hz 8 MHz/V 145 MHz/V 0 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1750-1810MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 1.75 GHz to 1.81 GHz 33 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 26 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk