3D VCO Oscillators

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Output Power 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 150-200MHz 142In Stock
Cut Tape
20,82 €
18,10 €
17,12 €
16,42 €
Reel
16,27 €
15,43 €
Min.: 1
Mult.: 1
: 101
VCO 150 MHz to 200 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 800-980MHz 112In Stock
Cut Tape
21,78 €
18,93 €
17,90 €
17,17 €
Reel
16,45 €
Min.: 1
Mult.: 1
: 101
VCO 800 MHz to 980 MHz 47 pF 500 mVDC to 5 VDC 3 dBm - 22 dBc 25 mA - 121 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel

MACOM VCO Oscillators 7.1-7.9GHz Low Phase Noise GaAs 707In Stock
Cut Tape
39,53 €
35,08 €
32,77 €
31,57 €
30,78 €
Reel
30,78 €
Min.: 1
Mult.: 1
: 500
VCO 1 VDC to 13 VDC 12 dBm, 2 dBm - 17 dBc 175 mA - 93 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel

MACOM VCO Oscillators 9.4-10.8GHz Low Phase Noise GaAs 495In Stock
Cut Tape
42,48 €
37,70 €
35,22 €
33,94 €
33,09 €
Reel
Min.: 1
Mult.: 1
: 500
VCO 1 VDC to 13 VDC 7 dBm, 4 dBm - 27 dBc 175 mA - 86 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 400MHz-800MHz 46In Stock
Cut Tape
22,58 €
19,63 €
18,57 €
17,80 €
Reel
17,07 €
16,35 €
Min.: 1
Mult.: 1
: 101
VCO 400 MHz to 800 MHz 200 pF 5.25 V 5.25 V 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1200-2300MHz 40In Stock
21,30 €
19,20 €
18,15 €
16,79 €
Min.: 1
Mult.: 1
VCO 1.2 GHz to 2.3 GHz 47 pF 500 mVDC to 20 VDC 4 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 1400-1624MHz 8In Stock
30Expected 12/01/2027
22,31 €
19,38 €
18,34 €
17,58 €
Min.: 1
Mult.: 1
VCO 1.4 GHz to 1.624 GHz 120 pF 300 mVDC to 5.5 VDC 0 dBm - 15 dBc 35 mA - 103 dBc/Hz 0.5 MHz/V 65 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 9In Stock
Cut Tape
22,09 €
19,20 €
18,16 €
17,42 €
Reel
16,70 €
Min.: 1
Mult.: 1
: 101
VCO 1.55 GHz to 1.65 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 3 dBm - 15 dBc 20 mA - 102 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1785-1900MHz 20In Stock
21,30 €
18,51 €
17,51 €
16,79 €
Min.: 5
Mult.: 5
VCO 1.785 GHz to 1.9 GHz 50 pF 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 35 mA - 100 dBc/Hz 2 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 2300-2450MHz 10In Stock
23,99 €
20,86 €
19,73 €
18,91 €
Min.: 1
Mult.: 1
VCO 2.3 GHz to 2.45 GHz 22 pF 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 29 mA - 100 dBc/Hz 4 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 25In Stock
20On Order
22,09 €
19,20 €
18,15 €
17,41 €
Min.: 1
Mult.: 1
VCO 960 MHz to 1.2 GHz 30 pF 3.15 V 3.15 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 10 mA - 95 dBc/Hz 1 MHz/V 150 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Cut Tape
Crystek Corporation VCO Oscillators 0042-0046MHz 5In Stock
10Expected 08/02/2027
20,09 €
17,46 €
16,51 €
15,83 €
Min.: 1
Mult.: 1
VCO 42 MHz to 46 MHz 150 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC - 1 dBm - 13 dBc 8 mA - 116 dBc/Hz 1 MHz/V 3 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 200-400MHz 30In Stock
Cut Tape
20,82 €
18,10 €
17,12 €
16,98 €
Reel
15,74 €
15,43 €
Min.: 1
Mult.: 1
: 101
VCO 200 MHz to 400 MHz 330 pF 0 VDC to 5 VDC 4 dBm - 10 dBc 15 mA - 102 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 370-450MHz 31In Stock
Cut Tape
21,53 €
18,71 €
17,70 €
16,42 €
Reel
15,74 €
15,43 €
Min.: 1
Mult.: 1
: 101
VCO 370 MHz to 450 MHz 220 pF 500 mVDC to 5 VDC 7 dBm - 4 dBc 15 mA - 110 dBc/Hz 3 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 27In Stock
20,09 €
17,46 €
16,51 €
15,83 €
Min.: 1
Mult.: 1
VCO 45 MHz to 70 MHz 150 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7 dBm - 10 dBc 22 mA - 115 dBc/Hz 0.5 MHz/V 4 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 600-880MHz 32In Stock
20,82 €
18,09 €
17,69 €
16,41 €
Min.: 1
Mult.: 1
VCO 600 MHz to 880 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 10 dBc 20 mA - 98 dBc/Hz 6 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Oscillators 400-800MHz 2In Stock
21,86 €
19,00 €
17,97 €
17,23 €
Min.: 1
Mult.: 1
VCO 400 MHz to 800 MHz 200 pF 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 140-250MHz 19In Stock
20Expected 30/11/2026
21,86 €
19,00 €
17,97 €
17,23 €
Min.: 1
Mult.: 1
VCO 140 MHz to 250 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 3 dBm - 14 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 13 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 8In Stock
22,18 €
19,27 €
18,23 €
17,48 €
Min.: 1
Mult.: 1
VCO 500 MHz to 1 GHz 120 pF 12.6 V 12.6 V 500 mVDC to 18 VDC 7 dBm - 5 dBc 20 mA - 100 dBc/Hz 2 MHz/V 60 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Oscillators 2328-2536MHz -40C to 85C 9In Stock
40Expected 18/01/2027
41,14 €
36,17 €
33,98 €
32,58 €
Min.: 1
Mult.: 1
VCO 2.328 GHz to 2.536 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 105 dBc/Hz 1.5 MHz/V 78 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 2400-2569MHz -40C to 85C 17In Stock
43,18 €
37,55 €
35,52 €
35,07 €
Min.: 1
Mult.: 1
VCO 2.4 GHz to 2.569 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 35 mA - 99 dBc/Hz 1.5 MHz/V 55 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Crystek Corporation VCO Oscillators 2400-2400MHz -40C to 85C 9In Stock
32,98 €
28,66 €
27,12 €
26,01 €
25,90 €
Min.: 1
Mult.: 1
VCO 2.4 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 35 mA - 120 dBc/Hz 0.5 MHz/V 4 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz
33In Stock
40,36 €
35,52 €
34,18 €
33,38 €
Min.: 1
Mult.: 1
VCO QFN-32 9.65 GHz to 10.41 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1163 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
482In Stock
19,01 €
16,52 €
15,63 €
14,98 €
Min.: 1
Mult.: 1
VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
90In Stock
Cut Tape
18,64 €
16,20 €
15,76 €
15,34 €
Min.: 1
Mult.: 1
VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel