VG-4231CE 12.0000M-CSCM

Epson Timing
732-VG4231CE12MCSCM
VG-4231CE 12.0000M-CSCM

Mfr.:

Description:
VCXO Oscillators VG-4231CE 12.0000M-CSCM: VCXO +/-30PPM-20 70C +/-100PPM APR +/-140PPMFCR 3.3V BULK - CUT TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: VCXO Oscillators
VCXO
3.2 mm x 2.5 mm
12 MHz
30 PPM
15 pF
3.3 V
CMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm
1.05 mm
2.5 mm
VG-4231CE
Bulk
Brand: Epson Timing
Current Rating: 7 mA
Duty Cycle - Max: 40 % to 60 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VG-4231CE Voltage-Controlled Crystal Oscillators

Epson Timing VG-4231CE Voltage-Controlled Crystal Oscillators offer a 3MHz to 50MHz frequency range and a low current consumption rating of 1mA. These oscillators come with external dimensions of 3.2mm x 2.5mm x 1.05mm and feature a supply voltage range of 1.8V to 3.3V. Epson Timing VG-4231CE Oscillators have a 5ms maximum startup time, 15pF output load condition, and -40°C to +125°C storage temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
4,14 € 41,40 €
4,02 € 100,50 €
3,53 € 176,50 €
3,43 € 343,00 €
3,35 € 837,50 €
3,24 € 1 620,00 €
3,16 € 3 160,00 €
3,10 € 7 750,00 €

Similar Products