36.864 MHz VCXO Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Renesas Electronics VCXO Oscillators 36.864 MHz, HCMOS 3.3V, 50 ppm APR Non-Stocked Lead-Time 33 Weeks
Reel
1,27 €
Min.: 1 000
Mult.: 1 000
: 1 000
VCXO 7 mm x 5 mm 36.864 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 1.3 mm 5 mm XL Reel
Pletronics Inc. VCXO Oscillators 36.864MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Reel
2,87 €
Min.: 1 000
Mult.: 1 000
: 1 000
VCXO LCC-6 36.864 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
SiTime SiT3808AI-D2-33EG-36.864000X
SiTime VCXO Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 36.864MHz, OE, 150 PPM PR, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Reel
6,36 €
Min.: 250
Mult.: 250
: 250
VCXO 36.864 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C SiT3808 Reel