0201 AEC-Q200 RF Inductors - SMD

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 3.0nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.3 nH 300 mA 300 mOhms - 55 C + 125 C 4 7.8 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.3nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.1 nH 300 mA 350 mOhms - 55 C + 125 C 4 7 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.3nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.2 nH 300 mA 350 mOhms - 55 C + 125 C 4 7 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.3nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.3 nH 300 mA 350 mOhms - 55 C + 125 C 4 7 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.6 nH 0.1 nH 300 mA 350 mOhms - 55 C + 125 C 4 6.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.6 nH 0.2 nH 300 mA 350 mOhms - 55 C + 125 C 4 6.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.6 nH 0.3 nH 300 mA 350 mOhms - 55 C + 125 C 4 6.9 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.1 nH 300 mA 400 mOhms - 55 C + 125 C 5 6.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.2 nH 300 mA 400 mOhms - 55 C + 125 C 5 6.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.3 nH 300 mA 400 mOhms - 55 C + 125 C 5 6.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 43nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 43 nH 3 % 50 mA 2.2 Ohms - 55 C + 125 C 6 1.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 43nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 43 nH 5 % 50 mA 2.2 Ohms - 55 C + 125 C 6 1.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 47nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 47 nH 3 % 50 mA 2.2 Ohms - 55 C + 125 C 6 1.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 47nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 47 nH 5 % 50 mA 2.2 Ohms - 55 C + 125 C 6 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 4.3nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.3 nH 3 % 300 mA 400 mOhms - 55 C + 125 C 5 6.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 4.3nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.3 nH 0.3 nH 300 mA 400 mOhms - 55 C + 125 C 5 6.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 4.7nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.7 nH 3 % 300 mA 450 mOhms - 55 C + 125 C 5 5.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 4.7nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.7 nH 0.3 nH 300 mA 450 mOhms - 55 C + 125 C 5 5.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 51nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 51 nH 3 % 50 mA 2.8 Ohms - 55 C + 125 C 5 1.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 51nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 51 nH 5 % 50 mA 2.8 Ohms - 55 C + 125 C 5 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 56nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 56 nH 3 % 50 mA 3.2 Ohms - 55 C + 125 C 5 1.4 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 56nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 56 nH 5 % 50 mA 3.2 Ohms - 55 C + 125 C 5 1.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 5.1nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 5.1 nH 0.3 nH 250 mA 450 mOhms - 55 C + 125 C 5 5.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 5.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 5.6 nH 3 % 250 mA 500 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 5.6nH StdQ AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 5.6 nH 0.3 nH 250 mA 500 mOhms - 55 C + 125 C 5 5.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG Reel, Cut Tape, MouseReel