0201 AEC-Q200 RF Inductors - SMD

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 0201 4.3nH Tol 0.1nH AEC-Q200 30 000Stock Available
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 4.3 nH 3 % 400 mA 350 mOhms - 55 C + 125 C 16 8.2 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 33 nH 5 % 120 mA 2.95 Ohms - 55 C + 125 C 9 1.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 47 nH 5 % 100 mA 3.6 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 9.1 nH 5 % 250 mA 700 mOhms - 55 C + 125 C 14 3.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 100 nH 5 % 80 mA 10 Ohms - 55 C + 125 C 8 900 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 15 000

Thin Film 0201 (0603 metric) Unshielded 120 nH 5 % 80 mA 12 Ohms - 55 C + 125 C 8 800 MHz Standard 0.6 mm 0.3 mm 0.3 mm Ferrite AEC-Q200 LQP Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 0.8nH Tol 0.1nH AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.1 nH 1 A 70 mOhms - 55 C + 125 C 20 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 13nH Tol 3% AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 13 nH 3 % 180 mA 1.5 Ohms - 55 C + 125 C 16 4.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 1.8nH Tol 0.1nH AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 1.8 nH 0.1 nH 700 mA 120 mOhms - 55 C + 125 C 16 15.8 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 2.4nH Tol 0.1nH AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.1 nH 700 mA 150 mOhms - 55 C + 125 C 16 11.7 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 33nH Tol 3% AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 33 nH 3 % 160 mA 2.8 Ohms - 55 C + 125 C 14 2.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 39nH Tol 3% AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 39 nH 3 % 160 mA 3 Ohms - 55 C + 125 C 14 2.3 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 3.6nH Tol 0.1nH AEC-Q200 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 3.6 nH 0.1 nH 500 mA 250 mOhms - 55 C + 125 C 16 9.1 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0201 9.1nH Tol 0.1nH AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 9.1 nH 3 % 250 mA 900 mOhms - 55 C + 125 C 16 5.5 GHz Standard 0.65 mm 0.35 mm 0.35 mm Ceramic AEC-Q200 MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.6nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 600 pH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.7nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 700 pH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.8nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.9nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 900 pH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.9nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 900 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 10nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 10 nH 3 % 250 mA 950 mOhms - 55 C + 125 C 14 4.7 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 11nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 11 nH 3 % 250 mA 1 Ohms - 55 C + 125 C 14 4.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 11nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 11 nH 5 % 250 mA 1 Ohms - 55 C + 125 C 14 4.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 12nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 12 nH 3 % 250 mA 1.1 Ohms - 55 C + 125 C 14 4.3 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 12nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 12 nH 5 % 250 mA 1.1 Ohms - 55 C + 125 C 14 4.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 13nH Hi-Q AEC Q200 RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 15 000

Multilayer 0201 (0603 metric) Unshielded 13 nH 3 % 250 mA 1.1 Ohms - 55 C + 125 C 14 4.2 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel