2012 SMD/SMT Inductors, Chokes & Coils

Types of Inductors, Chokes & Coils

Change category view
Results: 2 876
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification
Murata Electronics Power Inductors - SMD 2.2 UH 30%
60 000On Order
Min.: 1
Mult.: 1
: 4 000

2.2 uH 30 % 800 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD
36 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 4 000

3.3 uH 30 % 800 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4.7 UH 20%
79 820On Order
Min.: 1
Mult.: 1
: 4 000

4.7 uH 20 % 800 mA SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD 4.7 UH 30%
19 978On Order
Min.: 1
Mult.: 1
: 4 000

4.7 uH 30 % 800 mA SMD/SMT + 125 C
Murata Electronics RF Inductors - SMD 0805 0.47uH 20% 1100mA 0.05ohm AEC-Q200
3 000Expected 02/03/2027
Min.: 1
Mult.: 1
: 1 500

470 nH 20 % 1.1 A SMD/SMT + 125 C AEC-Q200
TDK RF Inductors - SMD 2mm x 1.25mm x 1.25mm, -55 to +125 degC, 200mA, 0.47 H, 500mO
35 190On Order
Min.: 1
Mult.: 1
: 2 000

470 nH 10 % 200 mA SMD/SMT + 125 C
TDK Power Inductors - SMD 47 UH 20% 10 003In Stock
90 000On Order
Min.: 1
Mult.: 1
: 2 000

47 uH 20 % 170 mA SMD/SMT + 125 C
Laird Power Inductors - SMD ChipIndPwr,0805
19 890Expected 16/12/2026
Min.: 1
Mult.: 1
: 4 000

4.7 uH 20 % 500 mA SMD/SMT + 125 C
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 18nH, Tol 5% 2 385In Stock
Min.: 1
Mult.: 1
: 2 500

18 nH 5 % 500 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ceramic Core Chip Inductor, Ind 27nH, Tol 5% 2 251In Stock
Min.: 1
Mult.: 1
: 2 500

27 nH 5 % 500 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 3 000In Stock
Min.: 1
Mult.: 1
: 1 000

2.2 uH 10 % 130 mA SMD/SMT + 150 C AEC-Q200
KYOCERA AVX RF Inductors - SMD 18nH 5%
3 000Expected 12/01/2027
Min.: 1
Mult.: 1
: 3 000
No
18 nH 5 % 1 A SMD/SMT + 125 C
Murata Electronics Power Inductors - SMD
71 519On Order
Min.: 1
Mult.: 1
: 3 000

4.7 uH 20 % 1 A SMD/SMT + 85 C
Vishay / Dale RF Inductors - SMD .27uH 5%
2 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

270 nH 5 % 350 mA SMD/SMT + 125 C
TDK Power Inductors - SMD 2mm x 1.25mm x 0.5mm, -40 to +125 degC, 600mA, 2.2 H, 429mO
7 995Expected 05/10/2026
Min.: 1
Mult.: 1
: 4 000

2.2 uH 20 % 600 mA SMD/SMT + 125 C
Sumida RF Inductors - SMD RF Chip Inductor SMD 47nH 0805 5% Tol
4 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3 000

47 nH 5 % 500 mA SMD/SMT + 125 C
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQPB201210T3R3M
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

3.3 uH 20 % 440 mA SMD/SMT + 105 C
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQNA201209T470M
2 306Expected 10/09/2026
Min.: 1
Mult.: 1
: 4 000

47 uH 20 % 140 mA SMD/SMT + 105 C
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQEA201212T101M
5 850On Order
Min.: 1
Mult.: 1
: 3 000

100 uH 20 % 50 mA SMD/SMT + 105 C
Fastron RF Inductors - SMD 470nH 100MHz 2% TOL 1 347In Stock
Min.: 1
Mult.: 1
: 2 500

470 nH 2 % 170 mA SMD/SMT + 150 C AEC-Q200
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor 190In Stock
Min.: 1
Mult.: 1
: 7 500

10 uH 10 % 150 mA SMD/SMT + 150 C AEC-Q200
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 1.8uH 5% 2K RL
4 000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 000

1.8 uH 5 % 170 mA SMD/SMT + 125 C
TE Connectivity / Holsworthy RF Inductors - SMD 0.1uH 400mA 1200MHz
5 608Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 000

100 nH 5 % 400 mA SMD/SMT + 125 C
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.24uH 5% 2K RL
3 180Expected 10/11/2026
Min.: 1
Mult.: 1
: 2 000

240 nH 5 % 350 mA SMD/SMT + 125 C
Bel Signal Transformer Power Inductors - SMD FIXED INDUCTOR 10.0uH 0.9A 800 MOHM
9 024Expected 11/12/2026
Min.: 1
Mult.: 1
: 3 000

10 uH 20 % 900 mA SMD/SMT + 125 C