Pulse APSC Series Power Inductors - SMD

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 7 uH 30 % 31 mOhms 4.8 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 82 uH 20 % 250 mOhms 1.3 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 8.2 uH 30 % 36 mOhms 4.5 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 10 uH 20 % 28 mOhms 4.4 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 100 uH 20 % 253 mOhms 1.2 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 1 mH 20 % 2.2 Ohms 400 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 12 uH 20 % 36 mOhms 3.4 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 120 uH 20 % 303 mOhms 1.1 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 15 uH 20 % 41 mOhms 3.2 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 150 uH 20 % 420 mOhms 1 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 18 uH 20 % 46 mOhms 3 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 180 uH 20 % 450 mOhms 900 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 22 uH 20 % 61 mOhms 2.8 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 220 uH 20 % 540 mOhms 800 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 27 uH 20 % 69 mOhms 2.1 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 270 uH 20 % 672 mOhms 750 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 33 uH 20 % 84 mOhms 2 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 330 uH 20 % 812 mOhms 740 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 39 uH 20 % 106 mOhms 1.9 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 390 uH 20 % 953 mOhms 620 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 47 uH 20 % 130 mOhms 1.7 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 470 uH 20 % 1.29 Ohms 600 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 4.7 uH 30 % 14 mOhms 5.6 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 56 uH 20 % 149 mOhms 1.6 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 560 uH 20 % 1.43 Ohms 470 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel