Pulse BDBB Series Power Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pulse Electronics Power Inductors - SMD 1uH 3.8Apk 20% 2.2x1.8x0.8mm DCR=48mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 39 000
Mult.: 3 000
: 3 000

Molding Power Inductor 0806 (2016 metric) Unshielded 1 uH 20 % 3.7 A 48 mOhms 3.8 A - 40 C + 125 C 2.2 mm 1.8 mm 0.8 mm BDBB Reel
Pulse Electronics Power Inductors - SMD 1uH 4.2Apk 20% 2.2x1.8x1.0mm DCR=43mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 48 000
Mult.: 3 000
: 3 000

Molding Power Inductor 0806 (2016 Metric) Unshielded 1 uH 20 % 3.6 A 43 mOhms 4.2 A - 40 C + 125 C 2.2 mm 1.8 mm 1 mm BDBB Reel
Pulse Electronics Power Inductors - SMD 2.2uH 2.5Apk 20% 2.2x1.8x1.0mm DCR=112mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 48 000
Mult.: 3 000
: 3 000

Molding Power Inductor 0806 (2016 Metric) Unshielded 2.2 uH 20 % 2.3 A 112 mOhms 2.5 A - 40 C + 125 C 2.2 mm 1.8 mm 1 mm BDBB Reel
Pulse Electronics Power Inductors - SMD 0.24uH 6.3Apk 20% 2.2x1.8x1.0mm DCR=20mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 48 000
Mult.: 3 000
: 3 000

Molding Power Inductor 0806 (2016 Metric) Unshielded 240 nH 20 % 4.7 A 20 mOhms 6.3 A - 40 C + 125 C 2.2 mm 1.8 mm 1 mm BDBB Reel
Pulse Electronics Power Inductors - SMD 0.47uH 4.8Apk 20% 2.2x1.8x1.0mm DCR=25mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 48 000
Mult.: 3 000
: 3 000

Molding Power Inductor 0806 (2016 Metric) Unshielded 470 nH 20 % 4 A 25 mOhms 4.8 A - 40 C + 125 C 2.2 mm 1.8 mm 1 mm BDBB Reel
Pulse Electronics Power Inductors - SMD 0.47uH 5.3Apk 20% 2.2x1.8x1.2mm DCR=22mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 48 000
Mult.: 3 000
: 3 000

Molding Power Inductor 0806 (2016 metric) Unshielded 470 nH 20 % 4.9 A 22 mOhms 5.3 A - 40 C + 125 C 2.2 mm 1.8 mm 1.2 mm BDBB Reel
Pulse Electronics Power Inductors - SMD 0.47uH 8Apk 20% 2.2x2.2x1.2mm DCR=21mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 39 000
Mult.: 3 000
: 3 000

Molding Power Inductor 1008 (2520 metric) Unshielded 470 nH 20 % 4.6 A 21 mOhms 8 A - 40 C + 125 C 2.2 mm 2.2 mm 1.2 mm BDBB Reel
Pulse Electronics Power Inductors - SMD 0.68uH 5.4Apk 20% 2.2x2.2x1.2mm DCR=31mOhms Molded Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

Molding Power Inductor 1008 (2520 metric) Unshielded 680 nH 20 % 3.9 A 31 mOhms 5.4 A - 40 C + 125 C 2.2 mm 2.2 mm 1.2 mm BDBB Reel, Cut Tape, MouseReel