2525 Power Inductors - SMD

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bourns Power Inductors - SMD 68uH 10% SMD 0604
446In Stock
2 000Expected 24/11/2026
Cut Tape
0,657 €
0,543 €
0,447 €
0,407 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 1 000
Power Inductor 2525 Shielded 68 uH 10 % 500 mA 520 mOhms 680 mA - 40 C + 125 C 15 15 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 0604
813In Stock
Cut Tape
0,657 €
0,543 €
0,447 €
0,43 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 1 000
Power Inductor 2525 Shielded 680 uH 10 % 150 mA 4.8 Ohms 150 mA - 40 C + 125 C 16 6 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 20% SMD 0603
2 000Expected 10/05/2027
Cut Tape
0,693 €
0,573 €
0,472 €
0,416 €
Reel
0,365 €
Min.: 1
Mult.: 1
: 1 000
Power Choke 2525 Shielded 4.7 uH 20 % 1.6 A 70 mOhms 2.2 A - 40 C + 125 C 13 45 MHz Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 0604
2 241On Order
Cut Tape
0,657 €
0,543 €
0,447 €
0,43 €
Reel
0,356 €
Min.: 1
Mult.: 1
: 1 000
Power Inductor 2525 Shielded 220 uH 10 % 250 mA 1.7 Ohms 320 mA - 40 C + 125 C 20 10 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 27uH 10% SMD 0603 Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,808 €
0,691 €
0,634 €
0,513 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 1 000
2525 Shielded 27 uH 10 % 1.46 Ohms - 40 C + 125 C Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 15% SMD 0603 Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,808 €
0,691 €
0,634 €
0,513 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 1 000
2525 Shielded 47 uH 15 % 1.46 Ohms - 40 C + 125 C Standard 6.5 mm 6.5 mm 3.3 mm Ferrite SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 15% SMD 0604 Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,808 €
0,694 €
0,637 €
0,515 €
Reel
0,353 €
Min.: 1
Mult.: 1
: 1 000
2525 Shielded 47 uH 15 % 500 mA 360 mOhms - 40 C + 125 C 13 13 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5uH 20% SMD 0603
Non-Stocked
Cut Tape
0,693 €
0,591 €
0,543 €
0,44 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 1 000
No
2525 Shielded 1.5 uH 20 % 32 mOhms - 40 C + 125 C Standard 6.5 mm 6.5 mm 3.3 mm SRR0603 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 10% SMD 0604
Non-Stocked
Cut Tape
0,693 €
0,591 €
0,543 €
0,44 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 1 000
No
2525 Shielded 33 uH 10 % 700 mA 250 mOhms - 40 C + 125 C 16 21 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 0604
Non-Stocked
Cut Tape
0,693 €
0,591 €
0,543 €
0,44 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 1 000
No
2525 Shielded 330 uH 10 % 200 mA 2.1 Ohms - 40 C + 125 C 18 7 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 0604
Non-Stocked
Cut Tape
0,693 €
0,591 €
0,543 €
0,44 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 1 000
No
2525 Shielded 680 uH 10 % 150 mA 4.8 Ohms - 40 C + 125 C 16 6 MHz Standard 6.5 mm 6.5 mm 4.8 mm Ferrite SRR0604 Reel, Cut Tape, MouseReel