DS10 Power Inductors - SMD

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Sumida Power Inductors - SMD Non-Stocked
Min.: 1
Mult.: 1
: 4 000

Shielded 100 nH 20 % 21 A 2.8 mOhms 24.5 A - 55 C + 125 C Standard 5.7 mm 5.4 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Shielded 100 nH 20 % 25 A 2.4 mOhms 34 A - 55 C + 125 C Standard 7 mm 6.6 mm 1.6 mm Metal CDMCC/DS Reel
Murata Electronics Power Inductors - SMD 2In Stock
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 6.8 uH 30 % 3.1 A 35 mOhms 4.5 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1011 22uH AEC-Q200 4 335In Stock
Min.: 1
Mult.: 1
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 22 uH 20 % 80 mOhms 2.6 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type 965In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 1 mH 20 % 2.2 Ohms 540 mA - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH RDC=0.04Ohms 4A 4 692In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 10 uH 20 % 4 A 40 mOhms 4 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type 695In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 330 uH 20 % 812 mOhms 920 mA - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 6.8uH RDC=0.031Ohms 5A 940In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 6.8 uH 20 % 5 A 31 mOhms 5 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 15uH RDC=0.055Ohms 3.4A 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 15 uH 20 % 3.4 A 55 mOhms 3.4 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1011 15uH AEC-Q200 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 15 uH 20 % 55 mOhms 3.4 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 33 uH 20 % 1.6 A 125 mOhms 2 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 2.7 uH 30 % 4.9 A 16 mOhms 7.3 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 47 uH 20 % 1.3 A 175 mOhms 1.7 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 39 uH 20 % 1.4 A 150 mOhms 1.8 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 120 UH 20% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 120 uH 20 % 800 mA 460 mOhms 970 mA - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 56 uH 20 % 1.2 A 195 mOhms 1.5 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 18 uH 20 % 2 A 79 mOhms 2.7 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 1.8 uH 30 % 5.4 A 14 mOhms 8.7 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 3.9 uH 30 % 4.6 A 18 mOhms 5.8 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 5.1 uH 30 % 3.8 A 26 mOhms 4.9 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 15 uH 20 % 2.3 A 62 mOhms 3.1 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke Shielded 8.2 uH 30 % 5.3 A 40 mOhms Standard 10.4 mm 10.4 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 68 uH 20 % 1.1 A 240 mOhms 1.3 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 12 uH 20 % 2.5 A 51 mOhms 3.3 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

Line Choke 4040 (101101 metric) Shielded 100 uH 20 % 900 mA 380 mOhms 1.1 A - 40 C + 85 C Standard 10.1 mm 10.1 mm 4.8 mm Ferrite DS104C2 Reel, Cut Tape, MouseReel