80 A Power Inductors - SMD

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics Power Inductors - SMD .1uH 80A AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

High Power Choke 13.3 mm x 12.2 mm x 5 mm Shielded 100 nH 20 % 43 A 590 uOhms 80 A - 55 C + 155 C Standard 13.8 mm 12.5 mm 5 mm Alloy Powder AEC-Q200 HCM1A Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND MP 0.10uH 80A 2 PAD SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

High Current Power Inductor Shielded 100 nH 20 % 43 A 590 uOhms 80 A - 55 C + 155 C 234 MHz Standard 13.45 mm 12.6 mm 5 mm HCM1AV Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 0.1uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 500

Unshielded 100 nH 20 % 55 A 600 uOhms 80 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 5 mm AEC-Q200 HA72L-1250 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 0.22uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 500

Unshielded 220 nH 20 % 51 A 800 uOhms 80 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 5 mm AEC-Q200 HA72L-1250 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 0.33uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 500

Unshielded 330 nH 20 % 42 A 1.2 mOhms 80 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 5 mm AEC-Q200 HA72L-1250 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 0.1uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 400

Unshielded 100 nH 20 % 60 A 500 uOhms 80 A - 55 C + 155 C Standard AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 0.15uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 400

Unshielded 150 nH 20 % 55 A 600 uOhms 80 A - 55 C + 155 C Standard AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 0.22uH +/-20% @0A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 400

Unshielded 220 nH 20 % 53 A 700 uOhms 80 A - 55 C + 155 C Standard AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
Eaton Electronics FP1309B1-R150-R
Eaton Electronics Power Inductors - SMD 1IND FERRITE TYPE, 150nH,80A, 2PADS, SMT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 330

Unshielded 150 nH 10 % 60 A 190 uOhms 80 A - 40 C + 125 C Standard 12.8 mm 8.3 mm 8.8 mm Ferrite FP1309 Reel, Cut Tape