1400 Series Power Inductors - Leaded

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
Murata Power Solutions Power Inductors - Leaded Inductor 300uH 3.3A 22X18 30In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 300 uH 10 % 3.3 A 100 mOhms - 40 C + 85 C 37 2.2 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 300 UH 10% 30In Stock
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 300 uH 10 % 5 A 80 mOhms - 40 C + 85 C 28 1.7 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 330 UH 10% 52In Stock
45Expected 30/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 330 uH 10 % 4.5 A 91 mOhms - 40 C + 85 C 25 1.6 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 3.3 MH 10% 5In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 3.3 mH 10 % 1 A 1.992 Ohms - 40 C + 85 C 20 700 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 3.3mH 1.2A 29.8x21.8 6In Stock
15Expected 12/10/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 3.3 mH 10 % 1.2 A 930 mOhms - 40 C + 85 C 20 500 kHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 47 UH 15% 31In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 47 uH 15 % 8.3 A 19 mOhms - 40 C + 85 C 40 6 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 47 UH 10% 279In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 47 uH 15 % 8.5 A 21 mOhms - 40 C + 85 C 33 6.7 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 470 UH 10% 247In Stock
850Expected 16/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 470 uH 10 % 2.3 A 250 mOhms - 40 C + 85 C 34 2 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 470uH 2.7A 22x18 47In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 470 uH 10 % 2.7 A 160 mOhms - 40 C + 85 C 25 1.6 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 470 UH 10% 268In Stock
390On Order
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 470 uH 10 % 4 A 125 mOhms - 40 C + 85 C 24 1.4 MHz Standard PCB Mount 21.8 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 4.7mH 0.6A 22x14 27In Stock
Min.: 1
Mult.: 1

Power Filter Radial 24.4 mm x 14 mm Unshielded 4.7 mH 10 % 600 mA 2.2 Ohms - 40 C + 85 C 60 600 kHz Standard PCB Mount 14 mm 24.4 mm 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 4.7 MH 10% 50In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 4.7 mH 10 % 800 mA 1.6 Ohms - 40 C + 85 C 65 500 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 68 UH 6.2A 135In Stock
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 68 uH 15 % 6.2 A 32 mOhms - 40 C + 85 C 32 5.3 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 680 UH 10% 159In Stock
125Expected 01/02/2027
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 680 uH 10 % 2 A 300 mOhms - 40 C + 85 C 23 1.6 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Tray
Murata Power Solutions Power Inductors - Leaded 680 UH 10% 22In Stock
25Expected 30/11/2026
Min.: 1
Mult.: 1

Power Filter Radial 24.4 mm x 18.5 mm Unshielded 680 uH 10 % 2.2 A 226 mOhms - 40 C + 85 C 28 1.3 MHz Standard PCB Mount 18.5 mm 24.4 mm 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 6.8 MH 10% 47In Stock
Min.: 1
Mult.: 1

Power Filter Radial 24.4 mm x 14 mm Unshielded 6.8 mH 10 % 500 mA 2.88 Ohms - 40 C + 85 C 50 500 kHz Standard PCB Mount 14 mm 24.4 mm 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 6.8K UH 10% 700MA 153In Stock
275On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 6.8 mH 10 % 700 mA 2.3 Ohms - 40 C + 85 C 47 400 kHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 150 UH 10%
683On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 150 uH 10 % 4 A 69 mOhms - 40 C + 85 C 24 3.4 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded Inductor 10uH 13.0A 22x14
25Expected 19/10/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 10 uH 15 % 13 A 9 mOhms - 40 C + 85 C 54 20.7 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 1.0 UH 10% BOBBIN TYPE
200Expected 25/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 1 mH 10 % 1.7 A 336 mOhms - 40 C + 85 C 35 1.2 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 10 MH 10%
44Expected 23/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 10 mH 10 % 500 mA 3.6 Ohms - 40 C + 85 C 48 300 kHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 300 UH 10%
275Expected 25/11/2026
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 300 uH 10 % 3 A 140 mOhms - 40 C + 85 C 26 2.6 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 33 UH 15%
25Expected 18/01/2027
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 14 mm Unshielded 33 uH 15 % 9.3 A 17 mOhms - 40 C + 85 C 27 9.1 MHz Standard PCB Mount 14 mm 24.4 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 2.2mH 1.4A 28x20
15Expected 11/09/2026
Min.: 1
Mult.: 1

Wirewound Radial 29.8 mm x 21.8 mm Unshielded 4.7 mH 10 % 900 mA 1.4 Ohms - 40 C + 85 C 57 500 kHz Standard PCB Mount 14 mm 29.8 mm Ferrite 1400 Bulk
Murata Power Solutions Power Inductors - Leaded 68 UH 15%
100On Order
Min.: 1
Mult.: 1

Wirewound Radial 24.4 mm x 18.5 mm Unshielded 68 uH 15 % 7.3 A 25 mOhms - 40 C + 85 C 45 5.3 MHz Standard PCB Mount 18.5 mm 24.4 mm Ferrite 1400 Bulk