ASPI-HS Series Power Inductors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON ASPI-8040HS-5R6M-T
ABRACON Power Inductors - SMD IND 5.6uH 6.8A 35.5mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 5.6 uH 20 % 6.8 A 35.5 mOhms 15 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8040HS-6R8M-T
ABRACON Power Inductors - SMD IND 6.8uH 5.7A 47.7mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 6.8 uH 20 % 5.7 A 47.7 mOhms 15.2 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8040HS-8R2M-T
ABRACON Power Inductors - SMD IND 8.2uH 5.5A 50.8mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 8.2 uH 20 % 5.5 A 50.8 mOhms 10 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8040HS-R22M-T
ABRACON Power Inductors - SMD IND 0.22uH 30.7A 1.6 8mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 220 nH 20 % 30.7 A 1.68 mOhms 45 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8040HS-R68M-T
ABRACON Power Inductors - SMD IND 0.68uH 21A 3.67mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 680 nH 20 % 21 A 3.67 mOhms 24.5 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8040HS-R82M-T
ABRACON Power Inductors - SMD IND 0.82uH 19A 4.42mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 820 nH 20 % 19 A 4.42 mOhms 24.2 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel