LB Series Power Inductors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T220K 4 705In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 10 % 80 mA 2.21 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T3R3M 2 462In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 3.3 uH 20 % 235 mA 390 mOhms - 40 C + 105 C 55 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T470K 5 475In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 10 % 60 mA 4.81 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T470M 4 657In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 47 uH 20 % 60 mA 4.81 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T680K 11 657In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 68 uH 10 % 50 mA 7.8 Ohms - 40 C + 105 C 10 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T680M 5 582In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 68 uH 20 % 50 mA 7.8 Ohms - 40 C + 105 C 10 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T6R8M 7 925In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 6.8 uH 20 % 135 mA 611 mOhms - 40 C + 105 C 38 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T100K 10 340In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 10 uH 10 % 155 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T100M 4 915In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 10 uH 20 % 155 mA 650 mOhms - 40 C + 105 C 32 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T101K 1 766In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 100 uH 10 % 40 mA 5.85 Ohms - 40 C + 105 C 8 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T150M 1 744In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 15 uH 20 % 130 mA 910 mOhms - 40 C + 105 C 28 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T1R0M 3 298In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 1 uH 20 % 490 mA 117 mOhms - 40 C + 105 C 100 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T2R2M 468In Stock
2 000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 2.2 uH 20 % 375 mA 169 mOhms - 40 C + 105 C 70 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T330K 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 33 uH 10 % 85 mA 2.21 Ohms - 40 C + 105 C 14 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T3R3M 1 709In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 3.3 uH 20 % 285 mA 260 mOhms - 40 C + 105 C 55 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T4R7M 3 384In Stock
4 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 4.7 uH 20 % 225 mA 325 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201616T6R8M 1 530In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 0806 (2016 metric) Semi-Shielded 6.8 uH 20 % 200 mA 455 mOhms - 40 C + 105 C 38 MHz Standard 2 mm 1.6 mm 1.6 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T100M 445In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 10 uH 20 % 165 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T101K 10 772In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 100 uH 10 % 60 mA 2.73 Ohms - 40 C + 105 C 9 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T101M 94In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 100 uH 20 % 60 mA 2.73 Ohms - 40 C + 105 C 9 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T151K 6 464In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 150 uH 10 % 45 mA 4.16 Ohms - 40 C + 105 C 7 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T221K 497In Stock
8 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 10 % 40 mA 5.85 Ohms - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T331K 3 674In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 330 uH 10 % 30 mA 9.1 Ohms - 40 C + 105 C 4.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T470M 1 581In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 47 uH 20 % 85 mA 1.24 Ohms - 40 C + 105 C 12 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T471M 385In Stock
2 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 470 uH 20 % 25 mA 13 Ohms - 40 C + 105 C 3.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel