VP Series Power Inductors - SMD

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 3.8uH 2.81A 0.057ohms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 3.8 uH 20 % 1.7 A 57 mOhms - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 3.8uH 2.81A 0.057ohms Non-Stocked Lead-Time 18 Weeks
Min.: 140
Mult.: 140
: 140

Inductors / Transformers 3.8 uH 20 % 2.81 A 57 mOhms Standard 18 mm 18 mm 10 mm VP Reel
Eaton Electronics Power Inductors - SMD 4.9uH 2.18A 0.057ohms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 4.9 uH 20 % 1.7 A 57 mOhms 2.18 A - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 4.9uH 2.18A 0.057ohms Non-Stocked Lead-Time 18 Weeks
Min.: 140
Mult.: 140
: 140

Inductors / Transformers 4.9 uH 20 % 2.18 A 57 mOhms Standard 18 mm 18 mm 10 mm VP Reel
Eaton Electronics Power Inductors - SMD 6.1uH 1.75A 0.057ohms Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 140

Inductors / Transformers Unshielded 6.1 uH 20 % 1.75 A 57 mOhms - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 87uH 0.15A 0.057ohms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 87 uH 30 % 1.7 A 57 mOhms 150 mA - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 87uH 0.15A 0.057ohms Non-Stocked Lead-Time 18 Weeks
Min.: 140
Mult.: 140
: 140

Inductors / Transformers Unshielded 87 uH 30 % 150 mA 57 mOhms - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Reel
Eaton Electronics Power Inductors - SMD 4.3uH 3.63A 0.047ohms Non-Stocked Lead-Time 18 Weeks
Min.: 115
Mult.: 115
: 115

Inductors / Transformers 4.3 uH 20 % 3.63 A 47 mOhms Standard 21 mm 21 mm 10.8 mm VP Reel
Eaton Electronics Power Inductors - SMD 5.3uH 2.95A 0.047ohms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 115

Inductors / Transformers Unshielded 5.3 uH 20 % 2.95 A 47 mOhms - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 76.8uH 0.2A 0.047ohms Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 115

Inductors / Transformers Unshielded 76.8 uH 30 % 200 mA 47 mOhms 200 mA - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Reel, Cut Tape, MouseReel