Solder Tab Power Inductors - Leaded

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - Leaded 1008BC 10uH 20% 28In Stock
360Expected 21/10/2026
Min.: 1
Mult.: 1

Power Choke Solder Tab 20.73 mm x 21.75 mm x 25.53 mm Unshielded 10 uH 20 % 30 A 2 mOhms 45 A - 40 C + 180 C 8 MHz Standard PCB Mount 25.53 mm 20.73 mm 21.75 mm Iron IHDM-1008BC-30 Tray
Vishay / Dale Power Inductors - Leaded 1008BC 1.2uH 20% 100In Stock
120Expected 30/11/2026
Min.: 1
Mult.: 1

Power Choke Solder Tab 20.73 mm x 21.75 mm x 25.53 mm Unshielded 1.2 uH 20 % 80 A 300 uOhms 150 A - 40 C + 180 C 90 MHz Standard PCB Mount 25.53 mm 20.73 mm 21.75 mm Iron IHDM-1008BC-30 Tray
Vishay / Dale Power Inductors - Leaded 1008BC 1.2uH 20% AEC-Q200 2In Stock
240Expected 25/09/2026
Min.: 1
Mult.: 1

Power Choke Solder Tab 20.73 mm x 21.75 mm x 25.53 mm Unshielded 1.2 uH 20 % 80 A 300 uOhms 150 A - 40 C + 180 C 90 MHz Standard PCB Mount 25.53 mm 20.73 mm 21.75 mm Iron AEC-Q200 IHDM-1008BC-3A Tray
Vishay / Dale Power Inductors - Leaded 2.2uH 20% 63 A 58In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 2.2 uH 20 % 63 A 700 uOhms 204 A - 40 C + 180 C 69 MHz Standard PCB Mount 25.53 mm 21.75 mm Iron IHDM-1008BC-x0 Bulk
Vishay / Dale Power Inductors - Leaded 5.6uH 20% 45 A 61In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 5.6 uH 20 % 45 A 1.5 mOhms 125 A - 40 C + 180 C 34 MHz Standard PCB Mount 25.53 mm 21.75 mm Iron IHDM-1008BC-x0 Bulk
Vishay / Dale Power Inductors - Leaded 6.8uH 20% 37 A 63In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 6.8 uH 20 % 37 A 2 mOhms 110 A - 40 C + 180 C 30 MHz Standard PCB Mount 25.53 mm 21.75 mm Iron IHDM-1008BC-x0 Bulk
Vishay / Dale Power Inductors - Leaded 1.5uH 20% 91 A 102In Stock
360On Order
Min.: 1
Mult.: 1

Solder Tab Unshielded 1.5 uH 20 % 91 A 410 uOhms 165 A - 40 C + 180 C 80 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 3uH 20% 50 A 137In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 3 uH 20 % 50 A 970 uOhms 192 A - 40 C + 180 C 53 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 4.3uH 20% 48 A 160In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 4.3 uH 20 % 48 A 1.3 mOhms 164 A - 40 C + 180 C 33 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded .47uH 20% 128 A 155In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 470 nH 20 % 128 A 300 uOhms 422 A - 40 C + 180 C 217 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded .68uH 20% 125 A 39In Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 680 nH 20 % 125 A 300 uOhms 248 A - 40 C + 180 C 181 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Wurth Elektronik Power Inductors - Leaded WE-HCFT 1uH 33A DCR=0.87mOhms 217In Stock
Min.: 1
Mult.: 1
: 200

Wirewound Solder Tab Unshielded 1 uH 20 % 39 A 950 uOhms 33 A - 40 C + 125 C 38 MHz Standard PCB Mount 25.2 mm 2 mm 4.1 mm WE-HCFT Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - Leaded WE-HCFT 2.2uH 28A DCR=1.78mOhms 141In Stock
200Expected 21/08/2026
Min.: 1
Mult.: 1
: 200

Wirewound Solder Tab 25.2 mm x 18.2 mm x 4.1 mm Shielded 2.2 uH 20 % 30 A 1.96 mOhms 23.8 A - 40 C + 125 C 23 MHz Standard PCB Mount 25.2 mm 2 mm 4.1 mm Manganese Zinc (MnZn) Ferrite WE-HCFT Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - Leaded WE-HCFT 10uH 18.5A DCR=4.2mOhms 19In Stock
Min.: 1
Mult.: 1
: 200

Wirewound Solder Tab Unshielded 10 uH 20 % 20 A 4.63 mOhms 8.8 A - 40 C + 125 C 8.4 MHz Standard PCB Mount 25.2 mm 2 mm 4.1 mm WE-HCFT Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - Leaded 12uH 20% 35 A
840Expected 18/09/2026
Min.: 1
Mult.: 1

Solder Tab Unshielded 12 uH 20 % 35 A 2.6 mOhms 61 A - 40 C + 180 C 21 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 4.3uH 20% 64 A
359Expected 14/10/2026
Min.: 1
Mult.: 1

Solder Tab Unshielded 4.3 uH 20 % 64 A 970 uOhms 105 A - 40 C + 180 C 44 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 2.2uH 20%
58Expected 18/09/2026
Min.: 1
Mult.: 1

Power Choke Solder Tab 20.73 mm x 21.75 mm x 25.53 mm Unshielded 2.2 uH 20 % 70 A 400 uOhms 110 A - 40 C + 180 C 45 MHz Standard PCB Mount 25.53 mm 20.73 mm 21.75 mm Iron IHDM-1008BC-30 Tray
Vishay / Dale Power Inductors - Leaded 3uH 20% 57 A
118Expected 07/09/2026
Min.: 1
Mult.: 1

Solder Tab Unshielded 3 uH 20 % 57 A 950 uOhms 169 A - 40 C + 180 C 48 MHz Standard PCB Mount 25.53 mm 21.75 mm Iron IHDM-1008BC-x0 Bulk
Vishay / Dale Power Inductors - Leaded IHDF1300AE horizontal 8.2uH 10% Non-Stocked
Min.: 240
Mult.: 1

Solder Tab PCB Mount IHDF-1300AE-10 Bulk
Vishay / Dale Power Inductors - Leaded 2.2uH 10% Non-Stocked
Min.: 1
Mult.: 1

Power Choke Solder Tab 33 mm x 29.8 mm x 15 mm Unshielded 2.2 uH 10 % 59 A 1.11 mOhms 149 A - 55 C + 155 C 23 MHz Standard PCB Mount 33 mm 29.8 mm 15 mm Ferrite IHDF-1300AE-1A Tray
Vishay / Dale Power Inductors - Leaded 1.3uH 20% 84 A N/A
Min.: 1
Mult.: 1

Solder Tab Unshielded 1.3 uH 20 % 84 A 480 uOhms 259 A - 40 C + 180 C 95 MHz Standard PCB Mount 25.53 mm 21.75 mm Iron IHDM-1008BC-x0 Bulk