200 kHz Power Inductors - SMD

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Power Inductor 5.2 mm x 4.9 mm x 3 mm Unshielded 1.5 uH 20 % 6 A 25 Ohms 10 A - 55 C + 125 C Standard 5.2 mm 4.9 mm 3 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Power Inductor 5.2 mm x 4.9 mm x 3 mm Unshielded 2.2 uH 20 % 5.5 A 35 Ohms 9 A - 55 C + 125 C Standard 5.2 mm 4.9 mm 3 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Power Inductor 5.2 mm x 4.9 mm x 3 mm Unshielded 680 nH 20 % 8.5 A 12 Ohms 14 A - 55 C + 125 C Standard 5.2 mm 4.9 mm 3 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 10 uH 20 % 2 A 195 mOhms 4 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 1.00uH 11.5A18.5mohms200KHz Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 1 uH 20 % 7 A 18.5 mOhms 11.5 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 5.6 uH 20 % 2.8 A 108 mOhms 5 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 6.8 uH 20 % 2.5 A 136 mOhms 4.5 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Power Inductor 7.3 mm x 6.8 mm x 1.8 mm Shielded 8.2 uH 20 % 2.3 A 148 mOhms 4 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 1.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Power Inductor 7.3 mm x 6.8 mm x 2.4 mm Shielded 8.2 uH 20 % 3 A 120 mOhms 5 A - 55 C + 125 C Standard 7.3 mm 6.8 mm 2.4 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Unshielded 10 uH 20 % 4 A 90 mOhms 5.5 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Unshielded 1 uH 20 % 13 A 9 mOhms 16 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Shielded 1.5 uH 20 % 11.5 A 13.5 mOhms 13 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Shielded 2.2 uH 20 % 11 A 15 mOhms 12 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Shielded 3.3 uH 20 % 8 A 29 mOhms 9.5 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Shielded 4.7 uH 20 % 6 A 37 mOhms 8 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Unshielded 6.8 uH 20 % 5.5 A 46 mOhms 7 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Unshielded 8.2 uH 20 % 5 A 78 mOhms 5.5 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Shielded 470 nH 20 % 20 A 4.2 mOhms 22 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Shielded 560 nH 20 % 19 A 4.5 mOhms 20 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Shielded 680 nH 20 % 16.5 A 5.3 mOhms 18 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800
: 800

Power Inductor 7.3 mm x 6.8 mm x 5 mm Unshielded 820 nH 20 % 15 A 7.5 mOhms 18 A - 40 C + 125 C Standard 7.3 mm 6.8 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor 13.8 mm x 12.9 mm x 3.8 mm Shielded 10 uH 20 % 7 A 36 mOhms 12 A - 55 C + 125 C Standard 13.8 mm 12.9 mm 3.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor 13.8 mm x 12.9 mm x 3.8 mm Shielded 8.2 uH 20 % 8 A 31 mOhms 13.5 A - 55 C + 125 C Standard 13.8 mm 12.9 mm 3.8 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Shielded Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Power Inductor 13.8 mm x 12.9 mm x 5 mm Shielded 3.3 uH 20 % 14 A 9.2 mOhms 24 A - 55 C + 125 C Standard 13.8 mm 12.9 mm 5 mm Composite SCIHP Reel
Bel Signal Transformer Power Inductors - SMD SMD Inductor Lighting & Notebook Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Power Inductor 13.8 mm x 12.9 mm x 6.7 mm Shielded 22 uH 20 % 5 A 45 mOhms 8 A - 55 C + 125 C Standard 13.8 mm 12.9 mm 6.7 mm Composite SCIHP Reel