LB Series Power Inductors - SMD

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Series Packaging
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T4R7MR 1 750In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 4.7 uH 20 % 235 mA 130 mOhms - 40 C + 105 C 46 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T681K 9 953In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 680 uH 10 % 20 mA 22.1 Ohms - 40 C + 105 C 3 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T6R8M 4 791In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 6.8 uH 20 % 195 mA 195 mOhms - 40 C + 105 C 38 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T100M 187In Stock
2 000Expected 09/09/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 10 uH 20 % 340 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T101M 3 437In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 100 uH 20 % 140 mA 3.12 Ohms - 40 C + 105 C 8 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T1R5M 1 558In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 1.5 uH 20 % 860 mA 91 mOhms - 40 C + 105 C 80 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T220M 1 465In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 22 uH 20 % 255 mA 637 mOhms - 40 C + 105 C 19 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T221K 18 502In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 220 uH 10 % 80 mA 7.02 Ohms - 40 C + 105 C 5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T2R2M 3 497In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 2.2 uH 20 % 775 mA 117 mOhms - 40 C + 105 C 68 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T330K 3 852In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 33 uH 10 % 215 mA 975 mOhms - 40 C + 105 C 15 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T331K 16 062In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 330 uH 10 % 65 mA 9.1 Ohms - 40 C + 105 C 4 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T3R3M 3 178In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 3.3 uH 20 % 560 mA 143 mOhms - 40 C + 105 C 54 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T681K 3 999In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 680 uH 10 % 45 mA 22.1 Ohms - 40 C + 105 C 3 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T6R8M 2 820In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 6.8 uH 20 % 380 mA 221 mOhms - 40 C + 105 C 40 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T100K 2 161In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 10 uH 10 % 165 mA 325 mOhms - 40 C + 105 C 30 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T102M 1 930In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 1 mH 20 % 15 mA 31.2 Ohms - 40 C + 105 C 2.4 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T101K 23 572In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 100 uH 10 % 140 mA 3.12 Ohms - 40 C + 105 C 8 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T220K 102In Stock
42 000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 22 uH 10 % 255 mA 637 mOhms - 40 C + 105 C 19 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T470K 18 124In Stock
82 000On Order
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 47 uH 10 % 205 mA 1.2 Ohms - 40 C + 105 C 12 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T471K 25 624In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 470 uH 10 % 54 mA 18.2 Ohms - 40 C + 105 C 3.5 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA160808T100M
66 275On Order
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Semi-Shielded 10 uH 20 % 60 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA251818T221M
1 999Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1007 (2518 metric) Semi-Shielded 220 uH 20 % 40 mA 5.85 Ohms - 40 C + 105 C 5.5 MHz Standard 2.5 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA321818T680K
8 000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 1207 (3218 metric) Semi-Shielded 68 uH 10 % 145 mA 1.94 Ohms - 40 C + 105 C 11 MHz Standard 3.2 mm 1.8 mm 1.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA160808T8R2M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 4 000

Power Inductor 0603 (1608 metric) Semi-Shielded 8.2 uH 20 % 60 mA 910 mOhms - 40 C + 105 C 32 MHz Standard 1.6 mm 0.8 mm 0.8 mm LB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSQBA201212T220M Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3 000

Power Inductor 0805 (2012 metric) Semi-Shielded 22 uH 20 % 80 mA 2.21 Ohms - 40 C + 105 C 16 MHz Standard 2 mm 1.25 mm 1.25 mm LB Reel, Cut Tape, MouseReel