DS10 Power Inductors - SMD

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 680 uH 20 % 1.6 Ohms 650 mA - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 820 uH 20 % 1.77 Ohms 570 mA - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD 47uH RDC=0.144Ohms 1.8A Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 47 uH 20 % 1.8 A 144 mOhms 1.8 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4.5 mm Shielded 33 uH 20 % 202 mOhms - 30 C + 100 C Standard 10.5 mm 10.3 mm 4.5 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 39 uH 20 % 120 mOhms 2.7 A - 30 C + 100 C Standard 10.5 mm 10.5 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 470 uH 20 % 1.6 Ohms 750 mA - 30 C + 100 C Standard 10.5 mm 10.5 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 180 uH 20 % 450 mOhms 1.2 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 27 uH 20 % 69 mOhms 3.2 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 3.3 uH 30 % 12 mOhms 9 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 180 uH 20 % 450 mOhms 900 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 270 uH 20 % 672 mOhms 750 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 330 uH 20 % 812 mOhms 740 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 1.5 uH 30 % 8.8 mOhms 10.5 A - 30 C + 100 C Standard 10.5 mm 10.5 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 3.1 mm Shielded 10 uH 20 % 59 mOhms 3.18 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 3.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 3.1 mm Shielded 15 uH 20 % 91 mOhms 2.6 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 3.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 100 uH 20 % 304 mOhms 1 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 150 uH 20 % 506 mOhms 960 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 3.8 uH 30 % 15 mOhms 6.8 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 10 uH 20 % 28 mOhms 4.4 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 56 uH 20 % 175 mOhms 1.6 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD 33uH RDC=0.098Ohms 2.3A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 33 uH 20 % 2.3 A 98 mOhms 2.3 A - 30 C + 100 C 10.5 mm 10.3 mm 4 mm Ferrite BPSC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 10uH RDC=0.028Ohms 4.4A Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 10 uH 20 % 4.4 A 28 mOhms 4.4 A - 30 C + 100 C 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 120 uH 20 % 303 mOhms 1.1 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 15 uH 20 % 41 mOhms 3.2 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 220 uH 20 % 540 mOhms 800 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel