12.8 mm Power Inductors - SMD

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
BI Technologies / TT Electronics Power Inductors - SMD 10uH +/-20% @0A AEC-Q200 33In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor Unshielded 10 uH 20 % 10 A 16.8 mOhms 15.5 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 6.5 mm AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 2.2uH +/-20% @0A AEC-Q200 437In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor Unshielded 2.2 uH 20 % 22 A 4.2 mOhms 40 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 6.5 mm AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
BI Technologies / TT Electronics Power Inductors - SMD 4.7uH +/-20% @0A AEC-Q200 136In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor Unshielded 4.7 uH 20 % 13.5 A 11.2 mOhms 30 A - 55 C + 155 C Standard 13.5 mm 12.8 mm 6.5 mm AEC-Q200 HA72L-1265 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD IND, PWR, 12.8X12.8X7.0 SE NPB 1 000In Stock
6 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 500

Wirewound 12.8 mm x 12.8 mm x 7 mm Unshielded 150 uH 20 % 2.8 A 605 mOhms - 40 C + 125 C Standard 12.8 mm 12.8 mm 7 mm Reel, Cut Tape
Pulse Electronics Power Inductors - SMD 10uH 10A 6.5mm 20% Low Prof
1 999Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 10 uH 20 % 10 A 16.5 mOhms 15.5 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.7uH 20A 6.5mm 20% Low Prof
4 493On Order
Min.: 1
Mult.: 1
Max.: 2 000
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 2.7 uH 20 % 20 A 5.5 mOhms 32 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.68uH 35A 6.5mm 20% Low Prof
1 969Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 680 nH 20 % 35 A 1.5 mOhms 55 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 22uH 9A 6.5mm +/-20% AEC-Q200
2 500Expected 01/09/2026
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 22 uH 20 % 9 A 37 mOhms 12 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PM4343 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 15.4uH 9A DCR=14.8mOhms AEC-Q200
2 745On Order
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 15.4 uH 20 % 9 A 14.8 mOhms 9 A - 40 C + 155 C 15 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 820nH 27A DCR=900mOhms AEC-Q200
3 527On Order
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 820 nH 20 % 27 A 900 mOhms 15 A - 40 C + 155 C 72 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
KYOCERA AVX Power Inductors - SMD .68uH DCR= 1.7mOhm 20% 1313
1 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

12.8 mm x 5 mm x 13.5 mm Shielded 680 nH 20 % 34 A 1.7 mOhms 54 A - 40 C + 125 C Standard 13.5 mm 12.8 mm 5 mm LMLPD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 8.2uH 10A DCR=11.6mOhms AEC-Q200
672Expected 04/09/2026
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 8.2 uH 20 % 10 A 11.6 mOhms 5 A - 40 C + 155 C 20 MHz Standard 13 mm 12.8 mm 4.7 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 2.8uH 20A DCR=3.3mOhms AEC-Q200
608Expected 11/09/2026
Min.: 1
Mult.: 1
: 400

High Power Inductor Shielded 2.8 uH 20 % 20 A 3.3 mOhms 17.5 A - 40 C + 155 C 35 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 82uH 1.9A 20 % 12.8x12.8mm SMD
800Expected 17/11/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 82 uH 20 % 1.9 A 145 mOhms 2.25 mA - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 5.4A 20 % 12.8x12.8mm SMD Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 400

Power Inductor 12.8 mm x 12.8 mm x 8 mm Shielded 10 uH 20 % 5.4 A 22 mOhms 6.4 A - 55 C + 125 C Standard 12.8 mm 12.8 mm 8 mm Ferrite B82477G4 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 30A 6.5mm 20% Low Prof Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 1 uH 20 % 30 A 2.3 mOhms 48 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.4uH 27A 6.5mm 20% Low Prof Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 1.4 uH 20 % 27 A 2.6 mOhms 46 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 25A 6.5mm 20% SMT Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 1.5 uH 20 % 29 A 2.53 mOhms 30 A - 55 C + 155 C Standard 14 mm 12.8 mm 6.5 mm PA4343.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.3uH 48A 6.5mm 20% Low Prof Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 300 nH 20 % 48 A 720 uOhms 72 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel
Pulse Electronics Power Inductors - SMD 0.33uH 46A 6.5mm 20% Low Prof Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 330 nH 20 % 46 A 800 uOhms 68 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.36uH 45A 6.5mm 20% Low Prof Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 360 nH 20 % 45 A 900 uOhms 66 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel
Pulse Electronics Power Inductors - SMD 0.4uH 44A 6.5mm 20% Low Prof Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 400 nH 20 % 44 A 1 mOhms 64 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel
Pulse Electronics Power Inductors - SMD 0.45uH 42A 6.5mm 20% Low Prof Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 450 nH 20 % 42 A 1.2 mOhms 63 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel
Pulse Electronics Power Inductors - SMD 8.2uH 10.5A 6mm 20% Low Prof Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 8.2 uH 20 % 10.5 A 15.5 mOhms 15.5 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.2uH Shielded 20% 37A 5mOhms Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 500
: 500

High Power Inductor Shielded 1.2 uH 20 % 5 mOhms 37 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PA5405 Reel