DS10 Power Inductors - SMD

Results: 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 27 uH 20 % 69 mOhms 2.1 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 5.6 uH 30 % 27 mOhms 5 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 1 mH 20 % 2.2 Ohms 400 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 18 uH 20 % 75 mOhms 3.6 A - 30 C + 100 C Standard 10.5 mm 10.5 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 7 uH 20 % 31 mOhms 5.9 A - 30 C + 100 C Standard 10.5 mm 10.5 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 22 uH 20 % 61 mOhms 3.6 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 27 uH 20 % 96 mOhms 2.4 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 18 uH 20 % 46 mOhms 3.8 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 270 uH 20 % 672 mOhms 990 mA - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 2.2 uH 30 % 11 mOhms 11 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 33 uH 20 % 84 mOhms 2.9 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 39 uH 20 % 106 mOhms 2.6 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 47 uH 20 % 130 mOhms 2.3 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 3.1 mm Shielded 6.8 uH 30 % 35 mOhms 3.84 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 3.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 470 uH 20 % 1.6 Ohms 600 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 5.2 uH 30 % 24 mOhms 5.8 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 1 000
: 1 000

10.3 mm x 10.5 mm x 4 mm Shielded 82 uH 20 % 250 mOhms 1.3 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 4 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 18 uH 20 % 46 mOhms 3 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 560 uH 20 % 1.43 Ohms 470 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 68 uH 20 % 201 mOhms 1.5 A - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 3 500
Mult.: 500
: 500

10.3 mm x 10.5 mm x 5.1 mm Shielded 680 uH 20 % 1.6 Ohms 460 mA - 40 C + 125 C Standard 10.3 mm 10.5 mm 5.1 mm Ferrite AEC-Q200 APSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4.5 mm Shielded 15 uH 20 % 91 mOhms - 30 C + 100 C Standard 10.5 mm 10.3 mm 4.5 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 560 uH 20 % 1.68 Ohms 680 mA - 30 C + 100 C Standard 10.5 mm 10.5 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor 10.5 mm x 10.3 mm x 4 mm Shielded 68 uH 20 % 204 mOhms 1.9 A - 30 C + 100 C Standard 10.5 mm 10.5 mm 4 mm Ferrite BPSC Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 500
: 500

Power Inductor 10.5 mm x 10.3 mm x 5.1 mm Shielded 15 uH 20 % 41 mOhms 4.5 A - 30 C + 100 C Standard 10.5 mm 10.3 mm 5.1 mm Ferrite BPSC Reel