12.8 mm Power Inductors - SMD

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics Power Inductors - SMD 0.82uH 33A 6.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 820 nH 20 % 33 A 1.9 mOhms 50 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PM4343 Reel
Pulse Electronics Power Inductors - SMD 8.2uH 10.5A 6.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 8.2 uH 20 % 10.5 A 15.5 mOhms 15.5 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PM4343 Reel
Pulse Electronics Power Inductors - SMD 1uH 29A 3.5mm +/-20% AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 5 mm Shielded 1 uH 20 % 29 A 2.5 mOhms 50 A - 55 C + 125 C Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 1.2uH 28A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 1.2 uH 20 % 28 A 3 mOhms 49 A - 55 C + 125 C 35 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 1.8uH 21A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 1.8 uH 20 % 21 A 3 mOhms 40 A - 55 C + 125 C 27 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 0.2uH 52A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 200 nH 20 % 52 A 550 uOhms 110 A - 55 C + 125 C 130 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 0.22uH 52A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 220 nH 20 % 52 A 700 uOhms 110 A - 55 C + 125 C 120 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 2.2uH 20A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 2.2 uH 20 % 20 A 5.5 mOhms 32 A - 55 C + 125 C 24 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 0.33uH 42A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 5 mm Shielded 330 nH 20 % 42 A 900 uOhms 80 A - 55 C + 125 C Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 3.3uH 15A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 3.3 uH 20 % 15 A 9.2 mOhms 32 A - 55 C + 125 C 22 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 0.36uH 42A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 360 nH 20 % 42 A 950 uOhms 75 A - 55 C + 125 C 80 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 0.39uH 42A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 390 nH 20 % 42 A 950 uOhms 70 A - 55 C + 125 C 78 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 4.7uH 12A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 4.7 uH 20 % 12 A 15 mOhms 27 A - 55 C + 125 C 15 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 0.5uH 37A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 500 nH 20 % 37 A 1.3 mOhms 60 A - 55 C + 125 C 65 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 0.56uH 36A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 560 nH 20 % 36 A 1.5 mOhms 55 A - 55 C + 125 C 60 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 5.6uH 11.5A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 5.6 uH 20 % 11.5 A 16.5 mOhms 22 A - 55 C + 125 C 13 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 0.68uH 34A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 680 nH 20 % 34 A 1.7 mOhms 54 A - 55 C + 125 C 50 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 6.8uH 11A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 6.8 uH 20 % 11 A 18.5 mOhms 21 A - 55 C + 125 C 12 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 0.82uH 31A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 820 nH 20 % 31 A 2.1 mOhms 52 A - 55 C + 125 C 45 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 8.2uH 9.5A 3.5mm AEC-Q200 +/-20% Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor Shielded 8.2 uH 20 % 9.5 A 22.5 mOhms 18 A - 55 C + 125 C 11 MHz Standard 14 mm 12.8 mm 5 mm AEC-Q200 PM4346 Reel
Pulse Electronics Power Inductors - SMD 1uH Shielded 20% 40A 3.5mOhms AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 3.5 mm Shielded 1 uH 20 % 3.5 mOhms 40 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PM5405 Reel
Pulse Electronics Power Inductors - SMD 10uH Shielded 20% 14A 34mOhms AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 3.5 mm Shielded 10 uH 20 % 34 mOhms 14 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PM5405 Reel
Pulse Electronics Power Inductors - SMD 1.2uH Shielded 20% 37A 5mOhms AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 3.5 mm Shielded 1.2 uH 20 % 5 mOhms 37 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PM5405 Reel
Pulse Electronics Power Inductors - SMD 1.5uH Shielded 20% 35A 5.5mOhms AECQ200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 3.5 mm Shielded 1.5 uH 20 % 5.5 mOhms 35 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PM5405 Reel
Pulse Electronics Power Inductors - SMD 15uH Shielded 20% 10A 65mOhms AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 500
: 500

High Power Inductor 14 mm x 12.8 mm x 3.5 mm Shielded 15 uH 20 % 65 mOhms 10 A - 55 C + 125 C 14 mm 12.8 mm 3.5 mm AEC-Q200 PM5405 Reel