Wire Common Mode Chokes / Filters

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Hammond Manufacturing Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 10H @ 500mA 8In Stock
Min.: 1
Mult.: 1

193 Series Chassis Mount Wire 1 Channel 10 H 15 % 500 mA 53 Ohms - 40 C + 85 C 5.5 in x 3.75 in x 4.56 in 3.75 in 3.75 in 4.56 in DC Filter Chokes Enclosed
Hammond Manufacturing Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 0.3H @ 1000mA 15In Stock
17Expected 10/09/2026
Min.: 1
Mult.: 1

193 Series Chassis Mount Wire 1 Channel 300 mH 15 % 1 A 3.5 Ohms 3.13 in 3.5 in 3.81 in Fixed Inductors Choke
Hammond Manufacturing Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 1.0H @ 1000mA 7In Stock
Min.: 1
Mult.: 1

193 Series Chassis Mount Wire 1 Channel 1 H 15 % 1 A 5.75 Ohms - 40 C + 85 C 4 in 4 in 4.56 in DC Filter Chokes Enclosed
Hammond Manufacturing Common Mode Chokes / Filters DC Filter Choke, Potted chassis mount, inductance 10H @ 200mA 1In Stock
Min.: 1
Mult.: 1

193 Series Chassis Mount Wire 1 Channel 10 H 15 % 200 mA 79 Ohms 4.25 in x 3.88 in x 3.31 in 3.88 in 3.31 in 4.25 in Bulk Fixed Inductors Choke
Schurter Common Mode Chokes / Filters DKIP Compensat choke 15A
1In Stock
Min.: 1
Mult.: 1
DKIP-1 Chassis Mount Wire 1 Channel 5 mH 15 A 17 mOhms 330 kHz - 25 C + 100 C Current Compensated Noise Suppresion Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 36A 1mH/path CURRENT-COMPENSATED
100Expected 17/11/2026
Min.: 1
Mult.: 1

RD PCB Mount Wire 1 Channel 1 mH - 30 %, + 50 % 36 A 2.15 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 36A 0.5mH/path CURRENT-COMPENSATED
46Expected 29/09/2026
Min.: 1
Mult.: 1

RD PCB Mount Wire 3 Channel 500 uH - 30 %, + 50 % 36 A 2.75 mOhms - 25 C + 110 C 70 mm x 70 mm x 40 mm 70 mm 70 mm 40 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 3.5mH 5A 0.87Ohms Nanocrystal Core Vertical Term Base
1 300Expected 10/11/2026
Min.: 1
Mult.: 1
Max.: 2 600

SCF PCB Mount Wire 1 Channel 870 uH 25 mOhms - 40 C + 130 C 12 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 3.5mH 5A 0.87Ohms Nanocrystal Core Vertical Term Base
560Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 1 120

SCF PCB Mount Wire 1 Channel 870 uH 25 mOhms - 40 C + 130 C 14 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 0.34mH 80A 500V DCR=0.55Ohms 3-Phase -40 / +130C
36On Order
Min.: 1
Mult.: 1
Max.: 36

SCF-X Three Phase PCB Mount Wire 1 Channel 340 uH 550 uOhms - 40 C + 130 C 58 mm Tray Common Mode Choke
KEMET Common Mode Chokes / Filters 0.35mH 110A DCR=0.27Ohms Nanocrystal Core
32On Order
Min.: 1
Mult.: 1
Max.: 16

SCF PCB Mount Wire 350 uH 110 A 270 mOhms - 40 C + 130 C 53 mm Tray Common Mode Chokes
Schurter Common Mode Chokes / Filters DLFP Saturat choke 16A
482Expected 11/02/2027
Min.: 1
Mult.: 1

DLFP Chassis Mount Wire 1 Channel 300 uH 16 A 60 mOhms 6.4 MHz - 25 C + 100 C 50 mm 50 mm 45.8 mm Saturation Chokes Linear/Saturating Choke
KEMET Common Mode Chokes / Filters 1.82mH 17A 6.98Ohms Nanocrystal Core Vertical Term Base
240On Order
Min.: 1
Mult.: 1
Max.: 240

SCF PCB Mount Wire 1 Channel 1.82 mH 6.98 mOhms - 40 C + 130 C 24.1 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 10.58mH 15.5A 7.8Ohms Nanocrystal Core Vertical Term Base
160On Order
Min.: 1
Mult.: 1
Max.: 160

SCF PCB Mount Wire 1 Channel 10.58 mH 7.8 mOhms - 40 C + 130 C 42 mm Tray Common Mode Coils
KEMET Common Mode Chokes / Filters 0.91mH 14A DCR=8.45Ohms Mn-Zn Ferrite Core 10HT
120On Order
Min.: 1
Mult.: 1
Max.: 240

SCT-X Vertical Mount Wire 910 uH 14 A 8.45 Ohms - 40 C + 130 C 31.5 mm Tray
KEMET Common Mode Chokes / Filters 2.37mH 9A DCR=20.4Ohms Mn-Zn Ferrite Core 10HT
350On Order
Min.: 1
Mult.: 1

SCT-X Vertical Mount Wire 2.37 mH 9 A 20.4 Ohms - 40 C + 130 C 29.5 mm Tray
Schurter Common Mode Chokes / Filters COMPENSATED
491Expected 24/12/2026
Min.: 1
Mult.: 1

DKIP-1 PCB Mount Wire 1 Channel 5 mH - 30 %, + 50 % 10 A 18 mOhms 350 kHz - 25 C + 100 C 48 mm 48 mm 30.8 mm Suppresion Chokes Current Compensated Choke
Schurter Common Mode Chokes / Filters DLFP Saturat choke 25A
144On Order
Min.: 1
Mult.: 1
DLFP Chassis Mount Wire 1 Channel 150 uH 25 A 10 mOhms 2.5 MHz - 25 C + 100 C 50 mm 50 mm 45.8 mm Suppresion Chokes Linear/Saturating
Schurter Common Mode Chokes / Filters COMPENSATED
1Expected 31/12/2026
Min.: 1
Mult.: 1

DKIP-1 PCB Mount Wire 1 Channel 3 mH 20 A 10 mOhms 550 kHz - 25 C + 100 C 80 mm 80 mm 50.8 mm Current Compensated Noise Suppresion Chokes Current Compensated Choke
Hammond Manufacturing Common Mode Chokes / Filters DC Filter Choke, Potted chassis mount, inductance 10H @ 300mA 1Factory Stock Available
Min.: 1
Mult.: 1

193 Series Chassis Mount Wire DC Filter Chokes Choke
Hammond Manufacturing Common Mode Chokes / Filters DC Filter Choke, Potted chassis mount, inductance 20H @ 100mA 5Factory Stock Available
Min.: 1
Mult.: 1

193 Series Chassis Mount Wire 1 Channel 20 H 15 % 100 mA 184 Ohms 4.25 in x 3.88 in x 3.31 in 3.88 in 3.31 in 4.25 in Fixed Inductors Choke
Hammond Manufacturing Common Mode Chokes / Filters DC Filter Choke, Potted chassis mount, inductance 5H @ 300mA 6Factory Stock Available
Min.: 1
Mult.: 1

193 Series Chassis Mount Wire Fixed Inductors Choke
Hammond Manufacturing Common Mode Chokes / Filters DC Filter Choke, Potted chassis mount, inductance 3H @ 500mA 3Factory Stock Available
Min.: 1
Mult.: 1

193 Series Chassis Mount Wire 1 Channel 3 H 15 % 500 mA 36 Ohms 3.31 in 3.88 in 4.25 in DC Filter Chokes Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 16A 3mH/path CURRENT-COMPENSATED Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

RD PCB Mount Wire 1 Channel 3 mH - 30 %, + 50 % 16 A 10.9 mOhms - 25 C + 110 C 60 mm x 60 mm x 35 mm 60 mm 60 mm 35 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters CHOKE 10A 4.5mH/path CURRENT-COMPENSATED Non-Stocked Lead-Time 16 Weeks
Min.: 70
Mult.: 70

RD PCB Mount Wire 3 Channel 4.5 mH - 30 %, + 50 % 10 A 18.35 mOhms - 25 C + 110 C 60 mm x 60 mm x 35 mm 60 mm 60 mm 35 mm Common Mode Chokes Current Compensated Choke